Part Details for AXK730347G by Panasonic Electronic Components
Overview of AXK730347G by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK730347G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3670
|
Newark | P4 Series Conne |Panasonic AXK730347G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.7500 | Buy Now |
DISTI #
AXK730347G-ND
|
DigiKey | CONN SOCKET 30POS SMD GOLD Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5135 | Buy Now |
DISTI #
AXK730347G
|
Avnet Americas | Conn Board to Board SKT 30 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXK730347G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.4208 / $1.6087 | Buy Now |
DISTI #
769-AXK730347G
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 30 POS 0.4mm RoHS: Compliant | 0 |
|
$1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 30 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3800 / $3.7700 | Buy Now |
DISTI #
AXK730347G
|
Avnet Americas | Conn Board to Board SKT 30 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXK730347G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.4208 / $1.6087 | Buy Now |
|
Master Electronics | Conn Board to Board SKT 30 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3800 / $3.7700 | Buy Now |
Part Details for AXK730347G
AXK730347G CAD Models
AXK730347G Part Data Attributes:
|
AXK730347G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK730347G
Panasonic Electronic Components
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXK730347G
This table gives cross-reference parts and alternative options found for AXK730347G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK730347G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX24-30R-10ST-E1E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK730347G vs TX24-30R-10ST-E1E |
KX14-030K8D1E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK730347G vs KX14-030K8D1E |
KX14-030K3DE | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK730347G vs KX14-030K3DE |
K050BSX-304G-T | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Kycon Inc | AXK730347G vs K050BSX-304G-T |
53748-0302 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Plug, | Molex | AXK730347G vs 53748-0302 |
52760-0370 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | AXK730347G vs 52760-0370 |
KX14-030K5D1-VIE | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK730347G vs KX14-030K5D1-VIE |
TX14-30RSTLTH1E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK730347G vs TX14-30RSTLTH1E |
KX14-030N3E1E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK730347G vs KX14-030N3E1E |
KX14-030K2DE | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK730347G vs KX14-030K2DE |