Datasheets
KX14-030K3DE by: Japan Aviation Electronics Industry Limited

Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE

Part Details for KX14-030K3DE by Japan Aviation Electronics Industry Limited

Overview of KX14-030K3DE by Japan Aviation Electronics Industry Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KX14-030K3DE

KX14-030K3DE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KX14-030K3DE Part Data Attributes

KX14-030K3DE Japan Aviation Electronics Industry Limited
Buy Now Datasheet
Compare Parts:
KX14-030K3DE Japan Aviation Electronics Industry Limited Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE
Part Life Cycle Code Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description LEAD FREE
Reach Compliance Code unknown
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 30

Alternate Parts for KX14-030K3DE

This table gives cross-reference parts and alternative options found for KX14-030K3DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX14-030K3DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SEM-115-02-03.0-H-D Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc KX14-030K3DE vs SEM-115-02-03.0-H-D
KX14-030K8EE Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited KX14-030K3DE vs KX14-030K8EE
BSSH-115-D-12-F-LT-LF Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics KX14-030K3DE vs BSSH-115-D-12-F-LT-LF
KX14-30K3EYE Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited KX14-030K3DE vs KX14-30K3EYE
AF2D-127-30-G-CMS-H4 Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Antelec KX14-030K3DE vs AF2D-127-30-G-CMS-H4
52921-0300 Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Molex KX14-030K3DE vs 52921-0300
BSSH-115-D-02-F-LT-LF Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics KX14-030K3DE vs BSSH-115-D-02-F-LT-LF
BSSH-115-D-04-T-LT-LF Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics KX14-030K3DE vs BSSH-115-D-04-T-LT-LF
TX14-30R-9ST-MH3E Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited KX14-030K3DE vs TX14-30R-9ST-MH3E
BSSH-115-D-12-G-LF Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics KX14-030K3DE vs BSSH-115-D-12-G-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KX14-030K3DE by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KX14-030K3DE by Japan Aviation Electronics Industry Limited

  • Please alert me when KX14-030K3DE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KX14-030K3DE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KX14-030K3DE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KX14-030K3DE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KX14-030K3DE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KX14-030K3DE by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: