-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 4KB FLASH 14SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P3683
|
Newark | Mcu, 8Bit, Attiny, 20Mhz, Soic-14, Product Range:Avr Attiny Family Attiny44 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:4Kb, Ram Memory Size:256Byte, No. Of Pins:14Pins, Mcu Case Style:Soic, No. Of I/O S:12I/O S, Rohs Compliant: Yes |Microchip ATTINY44A-SSU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5397 |
|
$0.8220 / $0.9880 | Buy Now |
DISTI #
68T3711
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Soic-14, Product Range:Avr Attiny Family Attiny44 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:14Pins, Ic Case/Package:Soicrohs Compliant: Yes |Microchip ATTINY44A-SSU Min Qty: 855 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 | Buy Now |
DISTI #
27AC0631
|
Newark | 20Mhz, Soic, Ind Temp, Green, 1.8-5.5V Rohs Compliant: Yes |Microchip ATTINY44A-SSU Min Qty: 57 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8220 / $0.8630 | Buy Now |
DISTI #
ATTINY44A-SSU-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7900 / $0.9500 | Buy Now |
DISTI #
ATTINY44A-SSU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 14-Pin SOIC - Rail/Tube (Alt: ATTINY44A-SSU) RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 342 |
|
$0.7900 / $0.9500 | Buy Now |
DISTI #
556-ATTINY44A-SSU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.8V, 20MHz Industrial Temp RoHS: Compliant | 4165 |
|
$0.7900 / $0.9500 | Buy Now |
DISTI #
V99:2348_07157091
|
Arrow Electronics | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 14-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2335 | Americas - 1995 |
|
$0.9127 | Buy Now |
DISTI #
E54:1762_01131793
|
Arrow Electronics | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 14-Pin SOIC W Tube Min Qty: 741 Package Multiple: 57 Lead time: 6 Weeks Date Code: 2342 | Europe - 1197 |
|
$0.8061 | Buy Now |
DISTI #
ATTINY44A-SSU
|
Microchip Technology Inc | 20MHz, SOIC, IND TEMP, Green, 1.8-5.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7100 / $0.9500 | Buy Now |
|
Future Electronics | ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1236Tube |
|
$0.8500 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY44A-SSU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY44A-SSU
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY44A-SSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY44A-SSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY44A-CCU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PBGA15, 3 X 3 MM, 0.60 MM HEIGHT, 0.65 MM PITCH, GREEN, UFBGA-15 | Atmel Corporation | ATTINY44A-SSU vs ATTINY44A-CCU |
ATTINY404-SSNR | RISC Microcontroller | Microchip Technology Inc | ATTINY44A-SSU vs ATTINY404-SSNR |
ATTINY44A-CCUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PBGA15, 3 X 3 MM, 0.60 MM HEIGHT, 0.65 MM PITCH, GREEN, UFBGA-15 | Atmel Corporation | ATTINY44A-SSU vs ATTINY44A-CCUR |
ATTINY404-SSN | Microcontroller | Microchip Technology Inc | ATTINY44A-SSU vs ATTINY404-SSN |