Part Details for ATF1508ASV-15AU100 by Microchip Technology Inc
Overview of ATF1508ASV-15AU100 by Microchip Technology Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF1508ASV-15AU100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2188
|
Newark | Cpld, Eeprom, 15Ns, Tqfp-100, Cpld Type:Eeprom, No. Of Macrocells:128, No. Of I/O S:96I/O S, Logic Case Style:Tqfp, No. Of Pins:100Pins, Frequency:100Mhz, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Propagation Delay:15Ns, Globalrohs Compliant: Yes |Microchip ATF1508ASV-15AU100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$5.3900 / $6.1000 | Buy Now |
DISTI #
23AC2310
|
Newark | 15Ns, 100 Tqfp, Ind Temp, Green Rohs Compliant: Yes |Microchip ATF1508ASV-15AU100 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 / $5.3900 | Buy Now |
DISTI #
ATF1508ASV-15AU100-ND
|
DigiKey | IC CPLD 128MC 15NS 100TQFP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
541 In Stock |
|
$5.1750 / $5.8700 | Buy Now |
DISTI #
ATF1508ASV-15AU100
|
Avnet Americas | CPLD ATF1508ASV Family 3K Gates 128 Macro Cells 76.9MHz 3.3V 100-Pin TQFP - Trays (Alt: ATF1508ASV-15AU100) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 11 |
|
$4.8700 / $5.8700 | Buy Now |
DISTI #
ATF1508ASV-15AU100
|
Avnet Americas | CPLD ATF1508ASV Family 128 Macro Cells 100MHz 3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: ATF1508ASV-15AU100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.1100 / $6.1600 | Buy Now |
DISTI #
556-AF1508ASV15AU100
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 128 MACROCELL w/ISP STD PWR 3.3V-15NS RoHS: Compliant | 0 |
|
$5.1800 / $5.8700 | Order Now |
DISTI #
ATF1508ASV-15AU100
|
Microchip Technology Inc | 15NS, 100 TQFP, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4994 4950 On Order, Expected 8/16/2024 Alternates Available |
|
$4.2700 / $5.8700 | Buy Now |
|
Future Electronics | ATF15xx Series 3 to 3.6 V 128 Macrocells High-Performance EEPROM - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$6.2200 | Buy Now |
|
Onlinecomponents.com | CPLD ATF1500 Family 3K Gates 128 Macro Cells 76.9MHz 3.3V 100-Pin TQFP Tray |
335 In Stock |
|
$4.9300 / $6.2800 | Buy Now |
DISTI #
77691360
|
Verical | CPLD ATF1500 Family 3K Gates 128 Macro Cells 76.9MHz 3.3V 100-Pin TQFP Tray Min Qty: 10 Package Multiple: 5 Date Code: 2352 | Americas - 335 |
|
$6.2545 / $8.1664 | Buy Now |
Part Details for ATF1508ASV-15AU100
ATF1508ASV-15AU100 CAD Models
ATF1508ASV-15AU100 Part Data Attributes:
|
ATF1508ASV-15AU100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1508ASV-15AU100
Microchip Technology Inc
IC CPLD 128MC 15NS 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | YES | |
Clock Frequency-Max | 100 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 80 | |
Number of Macro Cells | 128 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 80 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for ATF1508ASV-15AU100
This table gives cross-reference parts and alternative options found for ATF1508ASV-15AU100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1508ASV-15AU100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1508ASV-15AL100 | EE PLD, 15ns, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATF1508ASV-15AU100 vs ATF1508ASV-15AL100 |
ATF1508ASV-15AU100-T | 15NS 100 TQFP IND TEMP GREEN | Microchip Technology Inc | ATF1508ASV-15AU100 vs ATF1508ASV-15AU100-T |
ATF1508ASV-15AI100 | EE PLD, 15ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATF1508ASV-15AU100 vs ATF1508ASV-15AI100 |
ATF1508ASV-15AC100 | EE PLD, 15ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATF1508ASV-15AU100 vs ATF1508ASV-15AC100 |