Part Details for ATF1508ASV-15AU100-T by Microchip Technology Inc
Overview of ATF1508ASV-15AU100-T by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF1508ASV-15AU100-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4669
|
Newark | 15Ns, 100 Tqfp, Ind Temp, Green In Tape And Reel 100 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATF1508ASV-15AU100-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1100 | Buy Now |
DISTI #
ATF1508ASV-15AU100-TCT-ND
|
DigiKey | IC CPLD 128MC 15NS 100TQFP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
346 In Stock |
|
$5.4250 / $6.1600 | Buy Now |
DISTI #
ATF1508ASV-15AU100
|
Avnet Americas | CPLD ATF1508ASV Family 128 Macro Cells 100MHz 3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: ATF1508ASV-15AU100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.1100 / $6.1600 | Buy Now |
DISTI #
556-F1508ASV15AU100T
|
Mouser Electronics | EEPLD - Electronically Erasable Programmable Logic Devices 15NS, 100 TQFP, IND TEMP, GREEN RoHS: Compliant | 494 |
|
$5.3400 / $5.7900 | Buy Now |
DISTI #
ATF1508ASV-15AU100-T
|
Microchip Technology Inc | 15NS, 100 TQFP, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1500 Alternates Available |
|
$4.4800 / $6.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$6.2000 | Buy Now |
|
Onlinecomponents.com | 1500 Factory Stock |
|
$5.3900 / $11.2800 | Buy Now | |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
ATF1508ASV-15AU100
|
Avnet Americas | CPLD ATF1508ASV Family 128 Macro Cells 100MHz 3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: ATF1508ASV-15AU100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.1100 / $6.1600 | Buy Now |
|
Ameya Holding Limited | 2500 |
|
RFQ |
Part Details for ATF1508ASV-15AU100-T
ATF1508ASV-15AU100-T CAD Models
ATF1508ASV-15AU100-T Part Data Attributes:
|
ATF1508ASV-15AU100-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF1508ASV-15AU100-T
Microchip Technology Inc
15NS 100 TQFP IND TEMP GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 80 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for ATF1508ASV-15AU100-T
This table gives cross-reference parts and alternative options found for ATF1508ASV-15AU100-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF1508ASV-15AU100-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF1508ASV-15AL100 | EE PLD, 15ns, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATF1508ASV-15AU100-T vs ATF1508ASV-15AL100 |
ATF1508ASV-15AI100 | EE PLD, 15ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATF1508ASV-15AU100-T vs ATF1508ASV-15AI100 |
ATF1508ASV-15AC100 | EE PLD, 15ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATF1508ASV-15AU100-T vs ATF1508ASV-15AC100 |