-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 64KB ROM 217BGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5223
|
Newark | Microcontroller Mcu, 32 Bit, Arm9, 400Mhz, Bga-217, Product Range:Sam9 Family At91Sam9X Series Microcontrollers, Device Core:Arm9, Data Bus Width:32 Bit, Operating Frequency Max:400Mhz, Program Memory Size:32Kb, No. Of Pins:217Pins Rohs Compliant: Yes |Microchip AT91SAM9X25-CU Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0200 | Buy Now |
DISTI #
AT91SAM9X25-CU-ND
|
DigiKey | IC MPU SAM9X 400MHZ 217LFBGA Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1360 In Stock |
|
$9.7000 / $11.7800 | Buy Now |
DISTI #
AT91SAM9X25-CU
|
Avnet Americas | MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1V 217-Pin BGA - Trays (Alt: AT91SAM9X25-CU) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$9.7000 / $11.7800 | Buy Now |
DISTI #
556-AT91SAM9X25-CU
|
Mouser Electronics | Microprocessors - MPU BGA GRN IND TMP MRLA RoHS: Compliant | 243 |
|
$9.7000 / $11.7800 | Buy Now |
DISTI #
V99:2348_07146385
|
Arrow Electronics | MPU SAM9X RISC 32bit 400MHz 1.8V/2.5V/3.3V 217-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2306 | Americas - 16 |
|
$11.0780 | Buy Now |
DISTI #
V36:1790_07146385
|
Arrow Electronics | MPU SAM9X RISC 32bit 400MHz 1.8V/2.5V/3.3V 217-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2331 | Americas - 4 |
|
$9.8640 / $11.7320 | Buy Now |
DISTI #
AT91SAM9X25-CU
|
Microchip Technology Inc | BGA, GREEN, IND TEMP, MRLA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
380 Alternates Available |
|
$8.5000 / $11.7800 | Buy Now |
|
Future Electronics | AT91 Series 64 kB Flash 32 kB SRAM 400 MHz 32-Bit Microcontroller - BGA-217 RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Tray | 0Tray |
|
$10.2900 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM926EJ-S RISC - 64KB ROM - 1.8V/3.3V - 217-Pin LFBGA - Tray |
756 In Stock |
|
$8.8300 / $10.9200 | Buy Now |
DISTI #
66747533
|
Verical | MPU SAM9X RISC 32bit 400MHz 1.8V/2.5V/3.3V 217-Pin LFBGA Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2306 | Americas - 755 |
|
$10.8462 / $14.0722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT91SAM9X25-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9X25-CU
Microchip Technology Inc
IC MCU 32BIT 64KB ROM 217BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-217 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B217 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 1 | |
Number of Terminals | 217 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA217,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.4 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |