Part Details for AT90USB82-16MUR by Microchip Technology Inc
Overview of AT90USB82-16MUR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AT90USB82-16MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5101
|
Newark | Avr Usb 8K Flash Qfn32 T&r 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip AT90USB82-16MUR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9800 | Buy Now |
DISTI #
AT90USB82-16MURCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32VQFN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2763 In Stock |
|
$2.8900 / $3.4600 | Buy Now |
DISTI #
AT90USB82-16MUR
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP - Bulk (Alt: AT90USB82-16MUR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8900 / $3.4600 | Buy Now |
DISTI #
556-AT90USB82-16MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K Flash RoHS: Compliant | 0 |
|
$2.8900 | Order Now |
DISTI #
AT90USB82-16MUR
|
Microchip Technology Inc | AVR USB 8K FLASH QFN32 T&R, Projected EOL: 2039-11-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5100 / $3.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7900 / $8.1800 | Buy Now | |
DISTI #
AT90USB82-16MUR
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP - Bulk (Alt: AT90USB82-16MUR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8900 / $3.4600 | Buy Now |
|
NAC | AVR USB 8K FLASH QFN32 T&R - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.9900 / $3.6000 | Buy Now |
|
Master Electronics | 0 |
|
$2.7900 / $8.1800 | Buy Now |
Part Details for AT90USB82-16MUR
AT90USB82-16MUR CAD Models
AT90USB82-16MUR Part Data Attributes:
|
AT90USB82-16MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90USB82-16MUR
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |