Part Details for AT88SC25616C-SU by Microchip Technology Inc
Overview of AT88SC25616C-SU by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Price & Stock for AT88SC25616C-SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4351
|
Newark | Eeprom, 256Kbit, -40 To 85Deg C, Memory Size:256Kbit, Eeprom Memory Configuration:32K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:5Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supplyrohs Compliant: Yes |Microchip AT88SC25616C-SU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20770 |
|
$2.4200 | Buy Now |
DISTI #
68T4843
|
Newark | Serial Eeprom, 256Kbit, 5Mhz, Soic-8, Memory Configuration:32K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:5Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip AT88SC25616C-SU Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
AT88SC25616C-SU-ND
|
DigiKey | IC SECURE MEMORY 8SOIC Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AT88SC25616C-SU
|
Avnet Americas | EEPROM Serial-2Wire 256K-bit 16K x 16 3.3V/5V 8-Pin SOIC - Rail/Tube (Alt: AT88SC25616C-SU) RoHS: Compliant Min Qty: 11000 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
556-A88SC25616CSU
|
Mouser Electronics | EEPROM CRYPTOMEMORY 256kB 16 ZONE - 8 IND TEMP RoHS: Compliant | 10052 |
|
$2.3300 / $2.3400 | Buy Now |
DISTI #
AT88SC25616C-SU
|
Microchip Technology Inc | CRYPTOMEMORY,256KBIT,16ZONE,8 SOIC,GRN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2700 Alternates Available |
|
$1.9300 / $2.9000 | Buy Now |
DISTI #
AT88SC25616C-SU
|
Avnet Americas | EEPROM Serial-2Wire 256K-bit 16K x 16 3.3V/5V 8-Pin SOIC - Rail/Tube (Alt: AT88SC25616C-SU) RoHS: Compliant Min Qty: 11000 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | IC EEPROM 256KBIT 5MHZ 8SOIC | 391 |
|
RFQ | |
|
NAC | CRYPTOMEMORY,256KBIT,16ZONE,8 SOIC,GRN - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 11111 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
AT88SC25616C-SU
|
Avnet Silica | EEPROM Serial-2Wire 256K-bit 16K x 16 3.3V/5V 8-Pin SOIC (Alt: AT88SC25616C-SU) RoHS: Compliant Min Qty: 11000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT88SC25616C-SU
AT88SC25616C-SU CAD Models
AT88SC25616C-SU Part Data Attributes:
|
AT88SC25616C-SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC25616C-SU
Microchip Technology Inc
IC EEPROM 256KBIT 5MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AT88SC25616C-SU
This table gives cross-reference parts and alternative options found for AT88SC25616C-SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC25616C-SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC25616C-SU | EEPROM, 256KX1, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT88SC25616C-SU vs AT88SC25616C-SU |
AT88SC25616C-SI | EEPROM, 256KX1, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT88SC25616C-SU vs AT88SC25616C-SI |
AT88SC25616C-SI | EEPROM, 256KX1, Serial, PDSO8 | Microchip Technology Inc | AT88SC25616C-SU vs AT88SC25616C-SI |
AT88SC25616C-SU-T | Memory Circuit, 256KX1, CMOS, PDSO8 | Microchip Technology Inc | AT88SC25616C-SU vs AT88SC25616C-SU-T |