-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC TOUCH SENSOR 7KEY 20VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT42QT1070-MMH
|
Avnet Americas | Touch Sensor Capacitive 7 Key 1.8V to 5.5V Surface Mount 20-Pin VQFN EP - Tape and Reel (Alt: AT42QT1070-MMH) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AT42QT1070-MMH
|
Avnet Americas | Touch Sensor Capacitive 7 Key 1.8V to 5.5V Surface Mount 20-Pin VQFN EP - Tape and Reel (Alt: AT42QT1070-MMH) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
556-AT42QT1070-MMH
|
Mouser Electronics | Capacitive Touch Sensors QTouch 7 Ch. Touch Sensor IC RoHS: Compliant | 9853 |
|
$1.0900 / $1.3700 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
AT42QT1070-MMH
|
Avnet Americas | Touch Sensor Capacitive 7 Key 1.8V to 5.5V Surface Mount 20-Pin VQFN EP - Tape and Reel (Alt: AT42QT1070-MMH) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AT42QT1070-MMH
|
Avnet Americas | Touch Sensor Capacitive 7 Key 1.8V to 5.5V Surface Mount 20-Pin VQFN EP - Tape and Reel (Alt: AT42QT1070-MMH) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AT42QT1070-MMH
|
Avnet Silica | Touch Sensor Capacitive 7 Key 1.8V to 5.5V Surface Mount 20-Pin VQFN EP (Alt: AT42QT1070-MMH) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT42QT1070-MMH
|
EBV Elektronik | Touch Sensor Capacitive 7 Key 1.8V to 5.5V Surface Mount 20-Pin VQFN EP (Alt: AT42QT1070-MMH) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT42QT1070-MMH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT42QT1070-MMH
Microchip Technology Inc
IC TOUCH SENSOR 7KEY 20VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, ROHS COMPLIANT, PLASTIC, VQFN-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Body Breadth | 3 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.6-2.6V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AT42QT1070-MMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT42QT1070-MMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT42QT1070-MMHR | QTouch 7 Channel Touch Sensor IC | Microchip Technology Inc | AT42QT1070-MMH vs AT42QT1070-MMHR |