Datasheets
AT28HC256E-12DM/883 by:

EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28

Part Details for AT28HC256E-12DM/883 by Microchip Technology Inc

Overview of AT28HC256E-12DM/883 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT28HC256E-12DM/883

Part # Distributor Description Stock Price Buy
DISTI # AT28HC256E12DM883-ND
DigiKey IC EEPROM 256KBIT PAR 28CERDIP Min Qty: 14 Lead time: 23 Weeks Container: Tube Temporarily Out of Stock
  • 14 $279.3779
$279.3779 Buy Now
DISTI # 556-A28HC256E12DM883
Mouser Electronics EEPROM 256K HI-ENDURANCE SDP - 120NS RoHS: Compliant 0
  • 14 $271.2400
  • 28 $261.0700
$261.0700 / $271.2400 Order Now
DISTI # AT28HC256E-12DM/883
Microchip Technology Inc 120NS, CERDIP, 883C, LEV B COMPLIANT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 5

Alternates Available
  • 1 $271.2400
  • 25 $261.0700
  • 100 $250.9000
  • 1,000 $237.3400
  • 5,000 $223.7700
$223.7700 / $271.2400 Buy Now
Onlinecomponents.com EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 28-Pin CDIP - Tube 5 Factory Stock
  • 4 $564.8600
  • 7 $341.7700
  • 11 $229.5700
  • 14 $224.9800
$224.9800 / $564.8600 Buy Now
Ameya Holding Limited   5
RFQ
NAC 120NS, CERDIP, 883C, LEV B COMPLIANT - Package: 28 CERDIP .600 In TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 14 Container: Tube 5
  • 1 $271.2400
  • 100 $249.8300
  • 500 $237.3400
  • 800 $231.5500
$231.5500 / $271.2400 Buy Now
DISTI # 3592131
Farnell EEPROM, 256KBIT, -55 TO 125DEG C RoHS: Compliant Min Qty: 14 Lead time: 24 Weeks, 1 Days Container: Each 0
  • 14 $272.2162
$272.2162 Buy Now
Master Electronics EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 28-Pin CDIP - Tube 5 Factory Stock
  • 4 $564.8600
  • 7 $341.7700
  • 11 $229.5700
  • 14 $224.9800
$224.9800 / $564.8600 Buy Now

Part Details for AT28HC256E-12DM/883

AT28HC256E-12DM/883 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT28HC256E-12DM/883 Part Data Attributes:

AT28HC256E-12DM/883 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
AT28HC256E-12DM/883 Microchip Technology Inc EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DIP-28
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 120 ns
Additional Feature AUTOMATIC WRITE
Command User Interface NO
Data Polling YES
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-GDIP-T28
JESD-609 Code e0
Length 37.215 mm
Memory Density 262144 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 28
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Page Size 64 words
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.72 mm
Standby Current-Max 0.0003 A
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Toggle Bit YES
Width 15.24 mm
Write Cycle Time-Max (tWC) 10 ms

Alternate Parts for AT28HC256E-12DM/883

This table gives cross-reference parts and alternative options found for AT28HC256E-12DM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256E-12DM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT28HC256-12DM/883 EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28 Microchip Technology Inc AT28HC256E-12DM/883 vs AT28HC256-12DM/883
Part Number Description Manufacturer Compare
AT28HC256E-12JU-T EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32 Microchip Technology Inc AT28HC256E-12DM/883 vs AT28HC256E-12JU-T
AT28HC256-12SU-T 120NS SOIC IND TEMP GREEN Microchip Technology Inc AT28HC256E-12DM/883 vs AT28HC256-12SU-T
AT28HC256E-12TU-T 120NS TSOP IND TEMP GREEN Microchip Technology Inc AT28HC256E-12DM/883 vs AT28HC256E-12TU-T
AT28HC256-12DM/883 EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28 Microchip Technology Inc AT28HC256E-12DM/883 vs AT28HC256-12DM/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28HC256E-12DM/883 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28HC256E-12DM/883 by Microchip Technology Inc

  • Please alert me when AT28HC256E-12DM/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT28HC256E-12DM/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28HC256E-12DM/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT28HC256E-12DM/883 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28HC256E-12DM/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28HC256E-12DM/883 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: