Part Details for AT28HC256-12SU-T by Microchip Technology Inc
Overview of AT28HC256-12SU-T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28HC256-12SU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8074
|
Newark | Eeprom, 256Kbit, -40 To 85Deg C, Memory Configuration:32K X 8Bit, Interfaces:Parallel, Clock Frequency Max:-, Ic Case/Package:Soic, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT28HC256-12SU-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.7500 | Buy Now |
DISTI #
AT28HC256-12SU-TCT-ND
|
DigiKey | IC EEPROM 256KBIT PAR 28SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9377 / $12.5500 | Buy Now |
DISTI #
AT28HC256-12SU-T
|
Avnet Americas | EEPROM parallel - Tape and Reel (Alt: AT28HC256-12SU-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$11.5900 / $12.5500 | Buy Now |
DISTI #
579-AT28HC256-12SU-T
|
Mouser Electronics | EEPROM 120NS, SOIC, IND TEMP, GREEN RoHS: Compliant | 0 |
|
$11.5900 | Order Now |
DISTI #
AT28HC256-12SU-T
|
Microchip Technology Inc | 120NS, SOIC, IND TEMP, GREEN, Projected EOL: 2044-12-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.3400 / $12.5500 | Buy Now |
|
Future Electronics | EEPROM, 256KBIT, -40 TO 85DEG C Memory Size256Kbit EEPROM Memory Configuratio RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$11.3700 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 28-Pin SOIC W - Tape&Reel | 0 |
|
$11.2400 / $31.6100 | Buy Now |
DISTI #
AT28HC256-12SU-T
|
Avnet Americas | EEPROM parallel - Tape and Reel (Alt: AT28HC256-12SU-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$11.5900 / $12.5500 | Buy Now |
|
NAC | 120NS, SOIC, IND TEMP, GREEN - Package: 28 SOIC .300in T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$10.7100 / $12.9100 | Buy Now |
DISTI #
AT28HC256-12SU-T
|
EBV Elektronik | EEPROM parallel (Alt: AT28HC256-12SU-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT28HC256-12SU-T
AT28HC256-12SU-T CAD Models
AT28HC256-12SU-T Part Data Attributes:
|
AT28HC256-12SU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28HC256-12SU-T
Microchip Technology Inc
120NS SOIC IND TEMP GREEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28HC256-12SU-T
This table gives cross-reference parts and alternative options found for AT28HC256-12SU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256-12SU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC256-12SL | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28HC256-12SU-T vs AT28HC256-12SL |
AT28HC256E-12SC | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28HC256-12SU-T vs AT28HC256E-12SC |
AT28HC256E-12SLT/R | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28HC256-12SU-T vs AT28HC256E-12SLT/R |
AT28HC256-12SC | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28HC256-12SU-T vs AT28HC256-12SC |
AT28HC256E-12SL | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28HC256-12SU-T vs AT28HC256E-12SL |
AT28HC256E-12SU | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28HC256-12SU-T vs AT28HC256E-12SU |
FT28HC256E-12SU-AT | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-28 | Force Technologies Ltd | AT28HC256-12SU-T vs FT28HC256E-12SU-AT |
AT28HC256E-12SJ | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28HC256-12SU-T vs AT28HC256E-12SJ |
AT28HC256-12SLT/R | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT28HC256-12SU-T vs AT28HC256-12SLT/R |
AT28HC256E-12SI | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | AT28HC256-12SU-T vs AT28HC256E-12SI |