Part Details for AT28HC256-12DM/883 by Microchip Technology Inc
Overview of AT28HC256-12DM/883 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28HC256-12DM/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT28HC256-12DM883-ND
|
DigiKey | IC EEPROM 256KBIT PAR 28CERDIP Min Qty: 14 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$264.6800 | Buy Now |
DISTI #
556-A28HC25612DM883
|
Mouser Electronics | EEPROM 256K 5V SDP - 120NS RoHS: Compliant | 6 |
|
$247.3300 / $256.9700 | Buy Now |
DISTI #
VBI:5287_07488950
|
Arrow Electronics | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2322 | Americas - 11 |
|
$244.1400 / $253.0400 | Buy Now |
DISTI #
AT28HC256-12DM/883
|
Microchip Technology Inc | 120NS, CERDIP, 883C, LEV B COMPLIANT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$212.0100 / $256.9700 | Buy Now |
|
Future Electronics | 256Kb Parallel EEPROM Military/883C 28-lead, 0.600" Wide, Non-window Cerdip RoHS: Non Compliant pbFree: No Min Qty: 14 Package Multiple: 14 Container: Tube | 0Tube |
|
$247.3300 / $250.9100 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 28-Pin CDIP - Tube |
10 In Stock |
|
$241.3000 / $253.1700 | Buy Now |
DISTI #
76881306
|
Verical | EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 10 |
|
$296.7696 / $312.1702 | Buy Now |
|
NAC | 120NS, CERDIP, 883C, LEV B COMPLIANT - Package: 28 CERDIP .600 In TUBE RoHS: Compliant Min Qty: 14 Package Multiple: 14 Container: Tube | 0 |
|
$219.3700 / $256.9700 | Buy Now |
DISTI #
3592106
|
Farnell | EEPROM, 256KBIT, -55 TO 125DEG C RoHS: Compliant Min Qty: 14 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$257.8864 | Buy Now |
|
Master Electronics | EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 28-Pin CDIP - Tube |
10 In Stock |
|
$241.3000 / $253.1700 | Buy Now |
Part Details for AT28HC256-12DM/883
AT28HC256-12DM/883 CAD Models
AT28HC256-12DM/883 Part Data Attributes:
|
AT28HC256-12DM/883
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28HC256-12DM/883
Microchip Technology Inc
EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.215 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28HC256-12DM/883
This table gives cross-reference parts and alternative options found for AT28HC256-12DM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256-12DM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC256E-12DM/883 | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28 | Microchip Technology Inc | AT28HC256-12DM/883 vs AT28HC256E-12DM/883 |
AT28HC256E-12JU-T | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28HC256-12DM/883 vs AT28HC256E-12JU-T |
AT28HC256-12SU-T | 120NS SOIC IND TEMP GREEN | Microchip Technology Inc | AT28HC256-12DM/883 vs AT28HC256-12SU-T |
AT28HC256E-12TU-T | 120NS TSOP IND TEMP GREEN | Microchip Technology Inc | AT28HC256-12DM/883 vs AT28HC256E-12TU-T |