Datasheets
AT25256B-SSHL-T by:

IC EEPROM 256KBIT 20MHZ 8SOIC

Part Details for AT25256B-SSHL-T by Microchip Technology Inc

Overview of AT25256B-SSHL-T by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for AT25256B-SSHL-T

Part # Distributor Description Stock Price Buy
DISTI # 50AH3187
Newark Eeprom, 256Kbit, -40 To 85Deg C, Memory Configuration:32K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:5Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mountrohs Compliant: Yes |Microchip AT25256B-SSHL-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7100
  • 1 $1.2200
  • 25 $1.1800
  • 50 $1.1500
  • 100 $1.1200
$1.1200 / $1.2200 Buy Now
DISTI # 15AC6327
Newark Serial Eeprom, 256Kbit, 20Mhz, Soic-8, Memory Size:256Kbit, Eeprom Memory Configuration:32K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:20Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Microchip AT25256B-SSHL-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.2200
  • 25 $1.1800
  • 50 $1.1500
  • 100 $1.1200
$1.1200 / $1.2200 Buy Now
DISTI # AT25256B-SSHL-TCT-ND
DigiKey IC EEPROM 256KBIT SPI 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) 17611
In Stock
  • 1 $1.2100
  • 25 $1.1640
  • 100 $1.1124
  • 4,000 $1.1124
$1.1124 / $1.2100 Buy Now
DISTI # AT25256B-SSHL-T
Avnet Americas EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: AT25256B-SSHL-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 52000
  • 4,000 $0.9836
  • 8,000 $0.9669
  • 16,000 $0.9504
  • 24,000 $0.9337
  • 32,000 $0.9172
$0.9172 / $0.9836 Buy Now
DISTI # 50AH3187
Avnet Americas EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 50AH3187) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack 7100 Partner Stock
  • 1 $1.2200
  • 25 $1.1800
  • 50 $1.1500
  • 100 $1.1200
$1.1200 / $1.2200 Buy Now
DISTI # 556-AT25256B-SSHL-T
Mouser Electronics EEPROM 256Kbit, SPI Bus High Spd, Mode 0 & 3 RoHS: Compliant 10403
  • 1 $1.1700
  • 25 $1.1300
  • 100 $1.0800
$1.0800 / $1.1700 Buy Now
DISTI # VBF:5286_07457626
Arrow Electronics EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks Date Code: 2345 Americas - 16000
  • 4,000 $1.0648
$1.0648 Buy Now
DISTI # V72:2272_07457626
Arrow Electronics EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2403 Container: Cut Strips Americas - 6697
  • 1 $1.1675
  • 10 $1.1562
  • 25 $1.1531
  • 100 $1.1501
  • 250 $1.1471
  • 500 $1.1440
  • 1,000 $1.1410
  • 3,000 $1.1380
  • 6,000 $1.1349
$1.1349 / $1.1675 Buy Now
DISTI # V36:1790_07457626
Arrow Electronics EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks Date Code: 2408 Americas - 4000
  • 4,000 $0.9912
$0.9912 Buy Now
DISTI # E64:1861_01130087
Arrow Electronics EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2349 Europe - 289
  • 1 $1.1652
  • 25 $1.1259
  • 100 $1.0750
  • 4,000 $0.9794
$0.9794 / $1.1652 Buy Now
DISTI # AT25256B-SSHL-T
Microchip Technology Inc 1.8-5.5V, 20MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 1039983
  • 1 $1.1700
  • 25 $1.1300
  • 100 $1.0800
  • 1,000 $1.0300
  • 5,000 $0.9900
$0.9900 / $1.1700 Buy Now
Future Electronics AT25256B Series 256 Kb (32 K x 8) 5.5 V SMT SPI Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 64000
Reel
  • 4,000 $0.9500
$0.9500 Buy Now
Future Electronics AT25256B Series 256 Kb (32 K x 8) 5.5 V SMT SPI Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $1.0100
  • 8,000 $0.9900
  • 12,000 $0.9650
$0.9650 / $1.0100 Buy Now
Onlinecomponents.com EEPROM - Serial-SPI - 256Kbit (32K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tape&Reel 10895 In Stock
1280000 Factory Stock
  • 250 $1.0600
  • 500 $1.0500
  • 1,000 $1.0500
  • 4,000 $1.0400
  • 8,000 $1.0400
  • 12,000 $1.0300
  • 16,000 $1.0300
$1.0300 / $1.0600 Buy Now
DISTI # 73501832
Verical EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2333 Americas - 10750
  • 250 $1.3947
$1.3947 Buy Now
DISTI # 77272319
Verical EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2403 Americas - 6697
  • 6 $1.1675
  • 10 $1.1562
  • 25 $1.1531
  • 100 $1.1501
  • 250 $1.1471
  • 500 $1.1440
  • 1,000 $1.1410
  • 3,000 $1.1380
  • 6,000 $1.1349
$1.1349 / $1.1675 Buy Now
DISTI # 79047956
Verical EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2408 Americas - 4000
  • 4,000 $0.9912
$0.9912 Buy Now
DISTI # 76878801
Verical EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2349 Americas - 285
  • 5 $1.1652
  • 25 $1.1259
  • 100 $1.0750
  • 4,000 $0.9794
$0.9794 / $1.1652 Buy Now
Bristol Electronics   Min Qty: 3 46
  • 3 $2.4000
  • 10 $1.8000
  • 29 $1.5000
$1.5000 / $2.4000 Buy Now
Bristol Electronics   2
RFQ
Quest Components 32K X 8 SPI BUS SERIAL EEPROM, PDSO8 36
  • 1 $3.2000
  • 3 $2.4000
  • 11 $2.0000
$2.0000 / $3.2000 Buy Now
Quest Components 32K X 8 SPI BUS SERIAL EEPROM, PDSO8 1
  • 1 $50.0000
$50.0000 Buy Now
DISTI # AT25256B-SSHL-T
Avnet Americas EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: AT25256B-SSHL-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 52000
  • 4,000 $0.9836
  • 8,000 $0.9669
  • 16,000 $0.9504
  • 24,000 $0.9337
  • 32,000 $0.9172
$0.9172 / $0.9836 Buy Now
DISTI # 50AH3187
Avnet Americas EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 50AH3187) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack 7100 Partner Stock
  • 1 $1.2200
  • 25 $1.1800
  • 50 $1.1500
  • 100 $1.1200
$1.1200 / $1.2200 Buy Now
Ameya Holding Limited AT25256B Series 256 Kb (32 K x 8) 5.5 V SMT SPI Serial EEPROM - SOIC-8 217940
RFQ
NAC 1.8-5.5V, 20MHz, Ind Temp, 8-SOIC-N - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 1024000
  • 1 $1.2800
  • 100 $1.1500
  • 500 $1.0600
  • 1,000 $1.0400
$1.0400 / $1.2800 Buy Now
DISTI # SMC-AT25256B-SSHL-T
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 12000
RFQ
DISTI # AT25256B-SSHL-T
Avnet Silica EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R (Alt: AT25256B-SSHL-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 0 Weeks, 6 Days Silica - 124000
Buy Now
CHIPMALL.COM LIMITED 256Kbit SPI SOIC-8 EEPROM ROHS 1919
  • 5 $0.8494
  • 50 $0.6216
  • 150 $0.5300
  • 500 $0.4884
  • 2,500 $0.4698
$0.4698 / $0.8494 Buy Now
DISTI # AT25256B-SSHL-T
EBV Elektronik EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R (Alt: AT25256B-SSHL-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 0 Weeks, 5 Days EBV - 72000
Buy Now
DISTI # 3360225
element14 Asia-Pacific EEPROM, 256KBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape 7100
  • 1 $1.2326
  • 25 $1.1957
  • 100 $1.1366
$1.1366 / $1.2326 Buy Now
DISTI # 2345605
element14 Asia-Pacific SERIAL EEPROM, 256KBIT, 20MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each 15227
  • 1 $1.5352
  • 25 $1.3433
  • 100 $1.2104
$1.2104 / $1.5352 Buy Now
DISTI # 2345605
Farnell SERIAL EEPROM, 256KBIT, 20MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 15227
  • 1 $1.0728
$1.0728 Buy Now
DISTI # 3360225
Farnell EEPROM, 256KBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 1 Days Container: Cut Tape 7100
  • 1 $1.2849
  • 25 $1.2375
  • 50 $1.2175
  • 100 $1.1876
$1.1876 / $1.2849 Buy Now
LCSC 256Kbit SPI SOIC-8 EEPROM ROHS 1919
  • 1 $0.8667
  • 10 $0.7161
  • 30 $0.6343
  • 100 $0.5408
  • 500 $0.4984
  • 1,000 $0.4794
$0.4794 / $0.8667 Buy Now
Master Electronics EEPROM - Serial-SPI - 256Kbit (32K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tape&Reel 10895 In Stock
1280000 Factory Stock
  • 250 $1.0600
  • 500 $1.0500
  • 1,000 $1.0500
  • 4,000 $1.0400
  • 8,000 $1.0400
  • 12,000 $1.0300
  • 16,000 $1.0300
$1.0300 / $1.0600 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 4000 56000
  • 4,000 $0.9418
  • 56,000 $0.8764
$0.8764 / $0.9418 Buy Now

Part Details for AT25256B-SSHL-T

AT25256B-SSHL-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT25256B-SSHL-T Part Data Attributes:

AT25256B-SSHL-T Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
AT25256B-SSHL-T Microchip Technology Inc IC EEPROM 256KBIT 20MHZ 8SOIC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOIC-8
Reach Compliance Code compliant
Factory Lead Time 15 Weeks, 4 Days
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 2.5V TO 5.5V @10MHZ AND 1.8V TO 5.5V @5MHZ
Clock Frequency-Max (fCLK) 20 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.925 mm
Memory Density 262144 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 32768 words
Number of Words Code 32000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.23
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm
Serial Bus Type SPI
Standby Current-Max 0.000005 A
Supply Current-Max 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE/SOFTWARE

Alternate Parts for AT25256B-SSHL-T

This table gives cross-reference parts and alternative options found for AT25256B-SSHL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25256B-SSHL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT25256B-MAHL-E EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT25256B-SSHL-T vs AT25256B-MAHL-E

AT25256B-SSHL-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25256B-SSHL-T by Microchip Technology Inc.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25256B-SSHL-T by Microchip Technology Inc

  • Please alert me when AT25256B-SSHL-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT25256B-SSHL-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25256B-SSHL-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for the following AT25256B-SSHL-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25256B-SSHL-T.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare AT25256B-SSHL-T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: