Part Details for ASSR-4128-502E by Broadcom Limited
Overview of ASSR-4128-502E by Broadcom Limited
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ASSR-4128-502E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9576
|
Newark | Ssr, Mosfet, Dpst-No, 400V, 0.1A, Smd, Contact Configuration:Dpst-No, Load Current:100Ma, Relay Terminals:Smd, Load Voltage Max:400V, On State Resistance Max:35Ohm, Isolation Voltage:3.75Kv, Forward Current If:20Ma, Product Range:-, Rohs Compliant: Yes |Broadcom ASSR-4128-502E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 849 |
|
$2.7500 / $4.4100 | Buy Now |
DISTI #
58Y4610
|
Newark | Mosfet Relay, 400 V, 100 Ma, 35 Ohm, Dpst-No Rohs Compliant: Yes |Broadcom ASSR-4128-502E Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.3600 / $2.4900 | Buy Now |
DISTI #
516-ASSR-4128-502ECT-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-400V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2459 In Stock |
|
$2.4291 / $4.2400 | Buy Now |
DISTI #
ASSR-4128-502E
|
Avnet Americas | Relay SSR 20mA 1.6V DC-IN 0.1A 400V AC/DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ASSR-4128-502E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.0332 / $2.3920 | Buy Now |
DISTI #
630-ASSR-4128-502E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(STD+2A) 400V 0.1A RoHS: Compliant | 8190 |
|
$2.3300 / $4.2400 | Buy Now |
DISTI #
ASSR-4128-502E
|
Avnet Americas | Relay SSR 20mA 1.6V DC-IN 0.1A 400V AC/DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: ASSR-4128-502E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.0332 / $2.3920 | Buy Now |
|
Chip1Cloud | RELAY SSR DPST .10A 8SMD GW | 34000 |
|
RFQ | |
DISTI #
ASSR-4128-502E
|
EBV Elektronik | Relay SSR 20mA 1.6V DC-IN 0.1A 400V AC/DC-OUT 8-Pin PDIP SMD T/R (Alt: ASSR-4128-502E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | EBV - 2000 |
|
Buy Now | |
DISTI #
2393294RL
|
element14 Asia-Pacific | SSR, MOSFET, DPST-NO, 400V, 0.1A, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 849 |
|
$2.7949 / $3.3495 | Buy Now |
DISTI #
2393294
|
element14 Asia-Pacific | SSR, MOSFET, DPST-NO, 400V, 0.1A, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 849 |
|
$2.7949 / $4.4807 | Buy Now |
Part Details for ASSR-4128-502E
ASSR-4128-502E CAD Models
ASSR-4128-502E Part Data Attributes:
|
ASSR-4128-502E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-4128-502E
Broadcom Limited
Transistor Output SSR, 2-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.2 mm | |
Overall Length | 9.9 mm | |
Terminal Finish | TIN |