-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T7648
|
Newark | Ssr, Spst, 2.5A, 0.025A, 60V, Dip6, Contact Configuration:Spst-No, Load Current:2.5A, Relay Terminals:Smd, Load Voltage Max:60V, On State Resistance Max:0.1Ohm, Isolation Voltage:-, Forward Current If:25Ma, Product Range:-, Svhc:No Rohs Compliant: Yes |Broadcom ASSR-1611-301E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16726 |
|
$5.1600 / $7.7400 | Buy Now |
DISTI #
516-2367-5-ND
|
DigiKey | SSR RELAY SPST-NO 2.5A 0-60V Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3444 / $7.4500 | Buy Now |
DISTI #
ASSR-1611-301E
|
Avnet Americas | Relay SSR 20mA 1.7V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP SMD Tube - Rail/Tube (Alt: ASSR-1611-301E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.5714 / $4.2016 | Buy Now |
DISTI #
630-ASSR-1611-301E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(HC+1A) 60V 2.5A RoHS: Compliant | 0 |
|
$4.9700 / $7.4500 | Order Now |
DISTI #
ASSR-1611-301E
|
Avnet Americas | Relay SSR 20mA 1.7V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP SMD Tube - Rail/Tube (Alt: ASSR-1611-301E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.5714 / $4.2016 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1640 |
|
$8.7009 / $9.3810 | Buy Now |
DISTI #
ASSR-1611-301E
|
EBV Elektronik | Relay SSR 20mA 1.7V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP SMD Tube (Alt: ASSR-1611-301E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 4 Days | EBV - 128700 |
|
Buy Now | |
DISTI #
1708443
|
element14 Asia-Pacific | SSR, SPST, 2.5A, 0.025A, 60V, DIP6 RoHS: Compliant Min Qty: 1 Container: Each | 16983 |
|
$7.5221 / $8.1730 | Buy Now |
DISTI #
1708443
|
Farnell | SSR, SPST, 2.5A, 0.025A, 60V, DIP6 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 16736 |
|
$5.7754 / $7.4290 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 102950 |
|
$11.6200 / $12.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSR-1611-301E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-1611-301E
Broadcom Limited
Transistor Output SSR, 1-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 2.5 A | |
On-state Resistance-Max | 0.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.19 mm | |
Overall Length | 9.65 mm |
This table gives cross-reference parts and alternative options found for ASSR-1611-301E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASSR-1611-301E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASSR-1611-501E | Transistor Output SSR, 1-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | Broadcom Limited | ASSR-1611-301E vs ASSR-1611-501E |
ASSR-1611-001E | Transistor Output SSR, 1-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-6 | Broadcom Limited | ASSR-1611-301E vs ASSR-1611-001E |
ASSR-1611-301E | TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | Avago Technologies | ASSR-1611-301E vs ASSR-1611-301E |
ASSR-1611-501E | TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | Avago Technologies | ASSR-1611-301E vs ASSR-1611-501E |