-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 3750V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9573
|
Newark | Mosfet Relay, Spst, 1A, 60V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:1A, Mosfet Relay Package Style:So-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Broadcom ASSR-1510-503E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 114 |
|
$4.6700 / $7.4800 | Buy Now |
DISTI #
58Y4601
|
Newark | Mosfet Relay, 60 V, 1 A, 0.5 Ohm, Spst-No Rohs Compliant: Yes |Broadcom ASSR-1510-503E Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$4.2000 | Buy Now |
DISTI #
516-3144-1-ND
|
DigiKey | SSR RELAY SPST-NO 1A 0-60V Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1939 / $7.1900 | Buy Now |
DISTI #
ASSR-1510-503E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 1A 60V AC/DC-OUT 4-Pin SOIC T/R - Tape and Reel (Alt: ASSR-1510-503E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.4476 / $4.0560 | Buy Now |
DISTI #
ASSR-1510-503E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 1A 60V AC/DC-OUT 4-Pin SOIC T/R - Tape and Reel (Alt: ASSR-1510-503E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.4476 / $4.0560 | Buy Now |
DISTI #
630-ASSR-1510-503E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(HC+1A) (60V 1.0A) RoHS: Compliant | 7717 |
|
$4.0400 / $7.2000 | Buy Now |
DISTI #
ASSR-1510-503E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 1A 60V AC/DC-OUT 4-Pin SOIC T/R - Tape and Reel (Alt: ASSR-1510-503E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.4476 / $4.0560 | Buy Now |
DISTI #
ASSR-1510-503E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 1A 60V AC/DC-OUT 4-Pin SOIC T/R - Tape and Reel (Alt: ASSR-1510-503E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.4476 / $4.0560 | Buy Now |
|
Chip1Cloud | RELAY SSR SPST SGL 1.0A 4-SOP | 1284 |
|
RFQ | |
DISTI #
ASSR-1510-503E
|
EBV Elektronik | Relay SSR 20mA 1.65V DC-IN 1A 60V AC/DC-OUT 4-Pin SOIC T/R (Alt: ASSR-1510-503E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 4 Days | EBV - 19500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSR-1510-503E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-1510-503E
Broadcom Limited
Transistor Output SSR, 1-Channel, 3750V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | COMPLEX | |
Control Current | 0.003 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2 mm | |
Overall Length | 4.4 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |