Part Details for ASSR-1411-501E by Broadcom Limited
Overview of ASSR-1411-501E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASSR-1411-501E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-ASSR-1411-501ECT-ND
|
DigiKey | SSR RELAY SPST-NO 600MA 0-60V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2178 / $3.8700 | Buy Now |
DISTI #
ASSR-1411-501E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.6A 60V AC/DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: ASSR-1411-501E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 11000 |
|
$1.8564 / $2.1840 | Buy Now |
DISTI #
630-ASSR-1411-501E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(GP+1A) (60V 0.6A) RoHS: Compliant | 0 |
|
$2.1700 / $3.8800 | Order Now |
DISTI #
ASSR-1411-501E
|
Avnet Americas | Relay SSR 20mA 1.65V DC-IN 0.6A 60V AC/DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: ASSR-1411-501E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 11000 |
|
$1.8564 / $2.1840 | Buy Now |
DISTI #
ASSR-1411-501E
|
EBV Elektronik | Relay SSR 20mA 1.65V DC-IN 0.6A 60V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: ASSR-1411-501E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$2.8700 | Buy Now |
Part Details for ASSR-1411-501E
ASSR-1411-501E CAD Models
ASSR-1411-501E Part Data Attributes:
|
ASSR-1411-501E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-1411-501E
Broadcom Limited
Transistor Output SSR, 1-Channel, 3750V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.19 mm | |
Overall Length | 9.65 mm | |
Terminal Finish | TIN |