-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4595
|
Newark | Mosfet Relay, 60 V, 200 Ma, 10 Ohm, Spst Rohs Compliant: Yes |Broadcom ASSR-1228-302E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2746 |
|
$2.5100 / $4.0200 | Buy Now |
DISTI #
516-2190-5-ND
|
DigiKey | SSR RELAY SPST-NO 200MA 0-60V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
15832 In Stock |
|
$2.2582 / $3.8700 | Buy Now |
DISTI #
ASSR-1228-302E
|
Avnet Americas | Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ASSR-1228-302E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 765 |
|
$1.8564 / $2.1840 | Buy Now |
DISTI #
630-ASSR-1228-302E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(STD+2A) (60V 0.2A) RoHS: Compliant | 10086 |
|
$2.1700 / $3.8700 | Buy Now |
DISTI #
ASSR-1228-302E
|
Avnet Americas | Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ASSR-1228-302E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 765 |
|
$1.8564 / $2.1840 | Buy Now |
|
Chip1Cloud | RELAY SSR DPST .20A 8SMD GW | 88 |
|
RFQ | |
DISTI #
ASSR-1228-302E
|
EBV Elektronik | Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 8-Pin PDIP SMD Tube (Alt: ASSR-1228-302E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 4 Days | EBV - 1750 |
|
Buy Now | |
DISTI #
1708434
|
element14 Asia-Pacific | SSR, 0.2A, 60V, DIP8, SMD RoHS: Compliant Min Qty: 1 Container: Each | 2774 |
|
$3.8808 / $4.0064 | Buy Now |
DISTI #
1708434
|
Farnell | SSR, 0.2A, 60V, DIP8, SMD RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 2746 |
|
$2.9456 / $4.1113 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1400 |
|
$6.0500 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSR-1228-302E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-1228-302E
Broadcom Limited
Transistor Output SSR, 2-Channel, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.003 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.7 mm | |
Overall Length | 9.9 mm | |
Terminal Finish | MATTE TIN |