-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4594
|
Newark | Mosfet Relay, 60 V, 200 Ma, 10 Ohm, Spst-No Rohs Compliant: Yes |Broadcom ASSR-1218-503E Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 10500 |
|
$1.3300 / $1.3400 | Buy Now |
DISTI #
84Y9570
|
Newark | Mosfet Relay, Spst, 0.2A, 60V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:200Ma, Mosfet Relay Package Style:So-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Broadcom ASSR-1218-503E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 330 |
|
$1.5100 / $2.4100 | Buy Now |
DISTI #
516-2471-1-ND
|
DigiKey | SSR RELAY SPST-NO 200MA 0-60V Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28705 In Stock |
|
$1.3062 / $2.3200 | Buy Now |
DISTI #
ASSR-1218-503E
|
Avnet Americas | Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 4-Pin SOIC T/R - Tape and Reel (Alt: ASSR-1218-503E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 |
|
$1.1138 / $1.3104 | Buy Now |
DISTI #
ASSR-1218-503E
|
Avnet Americas | Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 4-Pin SOIC T/R - Tape and Reel (Alt: ASSR-1218-503E) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1138 / $1.3104 | Buy Now |
DISTI #
630-ASSR-1218-503E
|
Mouser Electronics | Solid State Relays - PCB Mount SSR(STD+1A) (60V 0.2A) RoHS: Compliant | 82921 |
|
$1.2800 / $2.3200 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
ASSR-1218-503E
|
Avnet Americas | Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 4-Pin SOIC T/R - Tape and Reel (Alt: ASSR-1218-503E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 |
|
$1.1138 / $1.3104 | Buy Now |
DISTI #
ASSR-1218-503E
|
Avnet Americas | Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 4-Pin SOIC T/R - Tape and Reel (Alt: ASSR-1218-503E) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1138 / $1.3104 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 10220 |
|
$2.5408 / $2.6373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSR-1218-503E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASSR-1218-503E
Broadcom Limited
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.3 mm | |
Terminal Finish | NICKEL PALLADIUM GOLD |