-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SO-4 Solid State Relay (MOS Output) ROHS | 3000 |
|
$1.0129 / $1.6543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASSR-1218-503E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASSR-1218-503E
Avago Technologies
TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.3 mm | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for ASSR-1218-503E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASSR-1218-503E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASSR-1218-003E | Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT, SOP-4 | Broadcom Limited | ASSR-1218-503E vs ASSR-1218-003E |
ASSR-1218-003E | TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT, SOP-4 | Avago Technologies | ASSR-1218-503E vs ASSR-1218-003E |