Part Details for APSF160ELL471MJB5S by United Chemi-Con Inc
Overview of APSF160ELL471MJB5S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSF160ELL471MJB5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3617-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 16V T/H Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
8399 In Stock |
|
$0.4581 / $1.2900 | Buy Now |
DISTI #
661-APSF160E471MJB5S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16Volts 470uF 0.2 RoHS: Compliant | 390 |
|
$0.6610 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6860 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 470uF 16VDC 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 6100mA 20000h 105°C Bulk RoHS: Compliant |
595 In Stock |
|
$0.6460 / $1.3980 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 470uF 16VDC 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 6100mA 20000h 105°C Bulk RoHS: Compliant |
595 In Stock |
|
$0.6460 / $1.3980 | Buy Now |
Part Details for APSF160ELL471MJB5S
APSF160ELL471MJB5S CAD Models
APSF160ELL471MJB5S Part Data Attributes
|
APSF160ELL471MJB5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APSF160ELL471MJB5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 10 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 6100 mA | |
Series | PSF | |
Terminal Pitch | 5 mm |