Part Details for AP7341-12FS4-7 by Diodes Incorporated
Overview of AP7341-12FS4-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7341-12FS4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7341-12FS4-7DICT-ND
|
DigiKey | IC REG LINEAR 1.2V 300MA 4DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4649 In Stock |
|
$0.1059 / $0.4600 | Buy Now |
DISTI #
AP7341-12FS4-7
|
Avnet Americas | LDO Regulator Pos 1.2V 0.3A 4-Pin X2-DFN T/R - Tape and Reel (Alt: AP7341-12FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0786 / $0.0929 | Buy Now |
DISTI #
621-AP7341-12FS4-7
|
Mouser Electronics | LDO Voltage Regulators 300mA High PSRR 0.3A 0.4V 35uA 75dB RoHS: Compliant | 0 |
|
$0.1020 / $0.4900 | Order Now |
|
Bristol Electronics | 4337 |
|
RFQ | ||
|
Quest Components | 3469 |
|
$0.1632 / $0.8160 | Buy Now | |
DISTI #
AP7341-12FS4-7
|
Avnet Americas | LDO Regulator Pos 1.2V 0.3A 4-Pin X2-DFN T/R - Tape and Reel (Alt: AP7341-12FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0786 / $0.0929 | Buy Now |
|
Chip1Cloud | IC REG LINEAR 1.2V 300MA 4DFN | 1940 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.2V 300MA 4DFN | 4900 |
|
$0.1012 | Buy Now |
|
LCSC | X2-DFN1010-4 Linear Voltage Regulators (LDO) ROHS | 100 |
|
$0.1050 / $0.1117 | Buy Now |