-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2816
|
Newark | Dc-Dc Converter, 5V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:2.5W, Output Current Max:500Ma, Product Range:Amsrol-78Nz Series, Dc/Dc Converter Mounting:Surface Mount Device Rohs Compliant: Yes |Aimtec AMSROL-7805NZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 732 |
|
$1.2800 | Buy Now |
DISTI #
5245-AMSROL-7805NZTR-ND
|
DigiKey | DC DC CONVERTER 5V 2.5W Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1033 / $2.7000 | Buy Now |
DISTI #
AMSROL-7805NZ
|
Avnet Americas | DC to DC Power Supply Single-OUT 5V 500mA 4-Pin Surface Mount - Tape and Reel (Alt: AMSROL-7805NZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.5436 / $1.8353 | Buy Now |
DISTI #
AMSROL-7805NZ
|
Avnet Americas | DC to DC Power Supply Single-OUT 5V 500mA 4-Pin Surface Mount - Tape and Reel (Alt: AMSROL-7805NZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.5436 / $1.8353 | Buy Now |
DISTI #
000000000006296835
|
Sager | Switching Voltage Regulators Min Qty: 15 | 0 |
|
$1.6300 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMSROL-7805NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMSROL-7805NZ
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2019-10-29 | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-N4 | |
Length | 13.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Switching Frequency-Max | 700 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.5 mm |