Part Details for AM29CPL151H-25JC by AMD
Overview of AM29CPL151H-25JC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM29CPL151H-25JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM29CPL151H-25JC-ND
|
DigiKey | IC SUPERVISOR MICROPR SEQUENCER Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
787 In Stock |
|
$28.4400 | Buy Now |
|
Rochester Electronics | AM29CPL151 - Field Programmable Controller (FPC) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 787 |
|
$24.4100 / $28.7100 | Buy Now |
Part Details for AM29CPL151H-25JC
AM29CPL151H-25JC CAD Models
AM29CPL151H-25JC Part Data Attributes
|
AM29CPL151H-25JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29CPL151H-25JC
AMD
Microprogram Sequencer, 6-Bit, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 6 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for AM29CPL151H-25JC
This table gives cross-reference parts and alternative options found for AM29CPL151H-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29CPL151H-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFA0100A | Microprogram Sequencer, 12-Bit, ECL | LSI Corporation | AM29CPL151H-25JC vs GFA0100A |