Part Details for AM2903ADC by AMD
Overview of AM2903ADC by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2903ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | MICROPROCESSOR SLICE, 48 Pin, Ceramic, DIP | 2 |
|
$19.7835 / $21.1966 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 48 Pin, Ceramic, DIP | 48 |
|
$19.8000 / $22.0000 | Buy Now |
|
Quest Components | MICROPROCESSOR SLICE, 48 Pin, Ceramic, DIP | 834 |
|
$16.5000 / $22.0000 | Buy Now |
|
ComSIT USA | FOUR-BIT BIPOLAR MICROPROCESSOR SLICE Bit-Slice Processor, 4-Bit, TTL, CDIP48 RoHS: Not Compliant | Europe - 100 |
|
RFQ |
Part Details for AM2903ADC
AM2903ADC CAD Models
AM2903ADC Part Data Attributes
|
AM2903ADC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2903ADC
AMD
Bit-Slice Processor, 4-Bit, TTL, CDIP48, HERMETIC SEALED, CERDIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP48,.6 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 10.1 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for AM2903ADC
This table gives cross-reference parts and alternative options found for AM2903ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2903ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2903ADMB | Bit-Slice Processor, 4-Bit, TTL, CDIP48, HERMETIC SEALED, CERDIP-48 | AMD | AM2903ADC vs AM2903ADMB |
AM29203LC | Bit-Slice Processor, 4-Bit, TTL, CQCC52, LCC-52 | AMD | AM2903ADC vs AM29203LC |
AM29203LMB | Bit-Slice Processor, 4-Bit, TTL, CQCC52, LCC-52 | AMD | AM2903ADC vs AM29203LMB |
AM2903ALMB | Bit-Slice Processor, 4-Bit, TTL, CQCC52, LCC-52 | AMD | AM2903ADC vs AM2903ALMB |