Part Details for AFBR-5903AZ by Broadcom Limited
Overview of AFBR-5903AZ by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-5903AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6416
|
Newark | Fiber Optic Transceiver Module, Wavelength Typ:1300Nm, Supply Voltage:3.3V, Data Rate Max:100Mbps, Product Range:-, Fibre Optic Applications:Multimode Fibre Backbone Links, Multimode Fibre Wiring Closet To Desktop Links Rohs Compliant: Yes |Broadcom AFBR-5903AZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.4200 / $79.8200 | Buy Now |
DISTI #
516-1992-ND
|
DigiKey | TXRX OPT FE MTRJ EXT TEMP 2X5DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
71 In Stock |
|
$65.7960 / $76.7600 | Buy Now |
DISTI #
AFBR-5903AZ
|
Avnet Americas | TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector - Rail/Tube (Alt: AFBR-5903AZ) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$60.0984 / $70.7040 | Buy Now |
DISTI #
630-AFBR-5903AZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Transceiver RoHS: Compliant | 0 |
|
$65.7900 / $76.7500 | Order Now |
DISTI #
AFBR-5903AZ
|
Avnet Americas | TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector - Rail/Tube (Alt: AFBR-5903AZ) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$60.0984 / $70.7040 | Buy Now |
DISTI #
AFBR-5903AZ
|
EBV Elektronik | TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector (Alt: AFBR-5903AZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 0 Days | EBV - 90 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 4 |
|
$51.0800 | RFQ |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers Transceiver | 50 |
|
$211.7100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 495 |
|
$205.7300 / $221.0800 | Buy Now |
Part Details for AFBR-5903AZ
AFBR-5903AZ CAD Models
AFBR-5903AZ Part Data Attributes:
|
AFBR-5903AZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-5903AZ
Broadcom Limited
Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), MT-RJ Connector, Board/panel Mount, ROHS COMPLIANT, DIP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, DIP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPTICAL OUTPUT POWER FOR THIS FIBER SIZE 62.5/125: 0.026 MW | |
Body Breadth | 13.59 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 49.56 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, OC-3C, SDH, SONET, STM-1 | |
Connection Type | MT-RJ CONNECTOR | |
Data Rate (Rx) | 125 Mbps | |
Data Rate (Tx) | 125 Mbps | |
Emitter/Detector Type | LED, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.009 mW | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for AFBR-5903AZ
This table gives cross-reference parts and alternative options found for AFBR-5903AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-5903AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-5903AZ | FIBER OPTIC TRANSCEIVER, 1270-1380nm, 125Mbps(Tx), 125Mbps(Rx), BOARD/PANEL MOUNT, MT-RJ CONNECTOR, ROHS COMPLIANT, DIP-10 | Avago Technologies | AFBR-5903AZ vs AFBR-5903AZ |