Part Details for AFBR-5903AZ by Avago Technologies
Overview of AFBR-5903AZ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFBR-5903AZ
AFBR-5903AZ CAD Models
AFBR-5903AZ Part Data Attributes
|
AFBR-5903AZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFBR-5903AZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, 1270-1380nm, 125Mbps(Tx), 125Mbps(Rx), BOARD/PANEL MOUNT, MT-RJ CONNECTOR, ROHS COMPLIANT, DIP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPTICAL OUTPUT POWER FOR THIS FIBER SIZE 62.5/125: 0.026 MW | |
Body Breadth | 13.59 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 49.56 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, OC-3C, SDH, SONET, STM-1 | |
Connection Type | MT-RJ CONNECTOR | |
Data Rate (Rx) | 125 Mbps | |
Data Rate (Tx) | 125 Mbps | |
Emitter/Detector Type | LED, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.009 mW | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for AFBR-5903AZ
This table gives cross-reference parts and alternative options found for AFBR-5903AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-5903AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-5903AZ | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), MT-RJ Connector, Board/panel Mount, ROHS COMPLIANT, DIP-10 | Broadcom Limited | AFBR-5903AZ vs AFBR-5903AZ |