-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Blackfin Processor with Embedded Network Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9421
|
Newark | Embedded Processor, 533Mhz, 48I/O, Bga, Dsp Type:Core, Data Bus Width:-, Operating Frequency Max:-, Ic Case/Package:Cspbga, No. Of Pins:182Pins, No. Of Mips:-, Interfaces:-, Ram Memory Size:-, No. Of Cores:-, Program Memory Size:- Rohs Compliant: Yes |Analog Devices ADSP-BF537BBCZ-5AV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$44.5100 / $54.9400 | Buy Now |
DISTI #
505-ADSP-BF537BBCZ-5AV-ND
|
DigiKey | IC DSP CTLR 16BIT 182CSBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1182 In Stock |
|
$41.3312 / $52.8400 | Buy Now |
DISTI #
584-ADSPBF537BBCZ5AV
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Blackfin Processor with Embedded Network Connectivity RoHS: Compliant | 6 |
|
$41.3200 / $52.8300 | Buy Now |
DISTI #
V36:1790_06223157
|
Arrow Electronics | DSP Fixed-Point 16bit 533MHz 182-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 10 Weeks Date Code: 2345 | Americas - 18 |
|
$38.7500 / $41.1600 | Buy Now |
DISTI #
V99:2348_06223157
|
Arrow Electronics | DSP Fixed-Point 16bit 533MHz 182-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2227 | Americas - 17 |
|
$39.2300 | Buy Now |
|
Analog Devices Inc | ADSP-BF537 Blackfin Processor Min Qty: 1 Package Multiple: 1 | 1043 |
|
$27.7600 / $52.8400 | Buy Now |
DISTI #
77302005
|
Verical | DSP Fixed-Point 16bit 533MHz 182-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2352 | Americas - 2804 |
|
$41.2486 / $52.7343 | Buy Now |
DISTI #
77303263
|
Verical | DSP Fixed-Point 16bit 533MHz 182-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 17 Package Multiple: 17 Date Code: 2345 | Americas - 17 |
|
$38.7500 / $41.1600 | Buy Now |
DISTI #
63405906
|
Verical | DSP Fixed-Point 16bit 533MHz 182-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 17 |
|
$39.2300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 4 |
|
$58.8338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADSP-BF537BBCZ-5AV
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-BF537BBCZ-5AV
Analog Devices Inc
Blackfin Processor with Embedded Network Connectivity
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MO-205AE, CSPBGA-182 | |
Pin Count | 182 | |
Manufacturer Package Code | BC-182 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO REQUIRES 2.5V OR 3V SUPPLY | |
Address Bus Width | 19 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 533 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B182 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 182 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA182,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.375 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for ADSP-BF537BBCZ-5AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-BF537BBCZ-5AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-BF537BBCZ-5BV | Blackfin Processor with Embedded Network Connectivity | Analog Devices Inc | ADSP-BF537BBCZ-5AV vs ADSP-BF537BBCZ-5BV |