-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Temperature 24-Bit ADC, 8-Ch, PGA 1:128, 50/60Hz Notch 20-CDIP SB -55 to 210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36046-5-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 20CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-ADS1243SJD
|
Mouser Electronics | Analog to Digital Converters - ADC High Temp 24B ADC RoHS: Compliant | 10 |
|
$152.8100 / $166.8900 | Buy Now |
|
Ameya Holding Limited | IC ADC 24BIT SRL 15SPS 20CDIP | 3193 |
|
RFQ | |
|
Chip1Cloud | 24-BIT ANALOG-TO-DIGITAL CONVERTER | IC ADC 24BIT SIGMA-DELTA 20CDIP | 7700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1243SJD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1243SJD
Texas Instruments
High-Temperature 24-Bit ADC, 8-Ch, PGA 1:128, 50/60Hz Notch 20-CDIP SB -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.65 mm | |
Linearity Error-Max (EL) | 0.0025% | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.000015 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADS1243SJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1243SJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2408IG | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO28 | Analog Devices Inc | ADS1243SJD vs LTC2408IG |
ADS1243IPWT | 24-Bit ADC, 8 Ch, PGA 1:128, 50/60 Hz Notch, 0.6 mW Power Consumption 20-TSSOP -40 to 85 | Texas Instruments | ADS1243SJD vs ADS1243IPWT |
LTC2408IG#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO28 | Analog Devices Inc | ADS1243SJD vs LTC2408IG#TR |
LTC2408IG#PBF | 4-/8-Channel 24-Bit µPower No Latency ∆∑™ ADCs | Analog Devices Inc | ADS1243SJD vs LTC2408IG#PBF |
LTC2408IG#PBF | LTC2408 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | ADS1243SJD vs LTC2408IG#PBF |
ADS1241EG4 | 24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85 | Texas Instruments | ADS1243SJD vs ADS1241EG4 |
LTC2408CG#PBF | LTC2408 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | ADS1243SJD vs LTC2408CG#PBF |
LTC2408CG#PBF | 4-/8-Channel 24-Bit µPower No Latency ∆∑™ ADCs | Analog Devices Inc | ADS1243SJD vs LTC2408CG#PBF |
ADS1243IPWTG4 | 24-Bit ADC, 8 Ch, PGA 1:128, 50/60 Hz Notch, 0.6 mW Power Consumption 20-TSSOP -40 to 85 | Texas Instruments | ADS1243SJD vs ADS1243IPWTG4 |
ADS1241E | 24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85 | Texas Instruments | ADS1243SJD vs ADS1241E |