-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-ADS1241EG4
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit Anlg-to-Dig Converter RoHS: Compliant | 174 |
|
$7.7000 / $11.3100 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Win Source Electronics | 24-Bit ANALOG-TO-DIGITAL CONVERTER | 16730 |
|
$6.2180 / $9.3260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1241EG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1241EG4
Texas Instruments
24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -0.1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.000015 MHz | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.675 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADS1241EG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1241EG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1241E/1K | 24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85 | Texas Instruments | ADS1241EG4 vs ADS1241E/1K |
ADS1241E | 24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85 | Texas Instruments | ADS1241EG4 vs ADS1241E |
ADS1241E/1KG4 | 24-Bit, 30-SPS, 8-Ch delta-sigma ADC with PGA 28-SSOP -40 to 85 | Texas Instruments | ADS1241EG4 vs ADS1241E/1KG4 |