Part Details for ADM485ARZ by Analog Devices Inc
Overview of ADM485ARZ by Analog Devices Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ADM485ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5261
|
Newark | Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices ADM485ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 495 |
|
$2.5100 / $3.4700 | Buy Now |
DISTI #
505-ADM485ARZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1875 In Stock |
|
$1.4738 / $3.0500 | Buy Now |
DISTI #
584-ADM485ARZ
|
Mouser Electronics | RS-422/RS-485 Interface IC RS-485 I/F TRANSCEIVER RoHS: Compliant | 921 |
|
$2.2400 / $3.0500 | Buy Now |
DISTI #
V36:1790_06220446
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube Min Qty: 392 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2311 | Americas - 52 |
|
$1.4700 / $2.1120 | Buy Now |
|
Analog Devices Inc | RS-485 I/F TRANSCEIVER Min Qty: 1 Package Multiple: 98 | 602783 |
|
$1.0900 / $3.0500 | Buy Now |
DISTI #
69195549
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube Min Qty: 52 Package Multiple: 52 Date Code: 2311 | Americas - 52 |
|
$1.4700 / $2.1120 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 50 |
|
$1.3275 / $2.2125 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 47 |
|
$1.9470 / $3.5400 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 158 |
|
$3.4429 / $5.5830 | Buy Now |
Part Details for ADM485ARZ
ADM485ARZ CAD Models
ADM485ARZ Part Data Attributes:
|
ADM485ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM485ARZ
Analog Devices Inc
5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
Alternate Parts for ADM485ARZ
This table gives cross-reference parts and alternative options found for ADM485ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM485ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THVD1429DT | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | Texas Instruments | ADM485ARZ vs THVD1429DT |
LTC485IS8#PBF | Low Power RS485 Interface Transceiver | Analog Devices Inc | ADM485ARZ vs LTC485IS8#PBF |
LTC485CS8#PBF | Low Power RS485 Interface Transceiver | Analog Devices Inc | ADM485ARZ vs LTC485CS8#PBF |
SN75176BDG4 | Differential bus transceiver 8-SOIC 0 to 70 | Texas Instruments | ADM485ARZ vs SN75176BDG4 |
ISL8485ECBZ | ESD Protected to ±15kV, 5V, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube | Renesas Electronics Corporation | ADM485ARZ vs ISL8485ECBZ |
THVD1450D | 3.3-V to 5-V RS-485 transceiver with ±18-kV IEC ESD protection 8-SOIC -40 to 125 | Texas Instruments | ADM485ARZ vs THVD1450D |
SN65176BDRG4 | Differential Bus Transceiver 8-SOIC -40 to 105 | Texas Instruments | ADM485ARZ vs SN65176BDRG4 |
MAX485CSA+ | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ADM485ARZ vs MAX485CSA+ |
MAX3085CSA+ | Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ADM485ARZ vs MAX3085CSA+ |
ADM485JRZ-REEL | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | ADM485ARZ vs ADM485JRZ-REEL |