-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with ±15 kV ESD Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5155
|
Newark | Rs485/Rs422 Transceiver, 16Mbps, 85Degc, Ic Type:Isolated Rs485/Rs422 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:16Mbps, Supply Voltage Min:3V Rohs Compliant: Yes |Analog Devices ADM2682EBRIZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 595 |
|
$15.0200 / $20.9000 | Buy Now |
DISTI #
505-ADM2682EBRIZ-RL7CT-ND
|
DigiKey | DGTL ISO 5KV RS422/RS485 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1372 In Stock |
|
$14.8722 / $20.1500 | Buy Now |
DISTI #
584-ADM2682EBRIZ-R7
|
Mouser Electronics | RS-422/RS-485 Interface IC 16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with 15 kV ESD Protection RoHS: Compliant | 1206 |
|
$14.7900 / $19.4900 | Buy Now |
DISTI #
A01:0375_01641574
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks Date Code: 2304 | Asia - 800 |
|
$13.5220 / $13.8880 | Buy Now |
|
Analog Devices Inc | ISOLATED RS485 HD/FD 16Mbps IC Min Qty: 1 Package Multiple: 400 | 48275 |
|
$8.8300 / $20.1500 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, PDSO16 | 3 |
|
$14.3618 | Buy Now |
|
Ameya Holding Limited | OPTOISO 5KV TRANSCEIVER 16SOIC | 3600 |
|
RFQ | |
DISTI #
ADM2682EBRIZ-R7
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 400 | 400 |
|
$12.4200 / $12.9200 | Buy Now |
|
MacroQuest Electronics | STOCK | 8000 |
|
$11.5400 | Buy Now |
|
Sense Electronic Company Limited | SOP | 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM2682EBRIZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2682EBRIZ-RL7
Analog Devices Inc
16Mbps, 5 kV rms Signal & Power Isolated RS-485 Transceiver with ±15 kV ESD Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422; ISO 8482 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.0015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 110 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 100 ns | |
Width | 7.5 mm |