Part Details for ADG788BCPZ-REEL7 by Analog Devices Inc
Overview of ADG788BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG788BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5006
|
Newark | Analogue Switch, 4Ch, Spdt, Lfcsp-Ep, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:20Pins, No. Of Channels:4Channelsrohs Compliant: Yes |Analog Devices ADG788BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1063 |
|
$2.7400 / $5.1800 | Buy Now |
DISTI #
ADG788BCPZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDTX4 4.5OHM 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22322 In Stock |
|
$2.4985 / $4.9800 | Buy Now |
DISTI #
584-ADG788BCPZ-R7
|
Mouser Electronics | Analog Switch ICs Quad SPDT I.C. RoHS: Compliant | 7512 |
|
$2.4000 / $4.9800 | Buy Now |
|
Analog Devices Inc | Quad SPDT I.C. Min Qty: 1 Package Multiple: 1500 | 14965 |
|
$1.6600 / $4.9800 | Buy Now |
|
Rochester Electronics | ADG788 - CMOS, 2.5 Low Voltage Quad SPDT Switch RoHS: Compliant Status: Active Min Qty: 1 | 4500 |
|
$2.3100 / $2.7100 | Buy Now |
|
Ameya Holding Limited | IC SWITCH QUAD SPDT 20LFCSP | 14965 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH QUAD SPDT 20LFCSP | 6249 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 4 4.5�� SPDT(SPDT) LFCSP-20(4x4) Analog Switches / Multiplexers ROHS | 167 |
|
$2.6294 / $4.0693 | Buy Now |
DISTI #
4022351
|
element14 Asia-Pacific | ANALOGUE SWITCH, 4CH, SPDT, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1063 |
|
$2.5344 / $5.2608 | Buy Now |
DISTI #
4022351RL
|
element14 Asia-Pacific | ANALOGUE SWITCH, 4CH, SPDT, LFCSP-EP RoHS: Compliant Min Qty: 100 Container: Reel | 1063 |
|
$2.5344 / $3.8791 | Buy Now |
Part Details for ADG788BCPZ-REEL7
ADG788BCPZ-REEL7 CAD Models
ADG788BCPZ-REEL7 Part Data Attributes:
|
ADG788BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG788BCPZ-REEL7
Analog Devices Inc
CMOS, 2.5 Ω Low Voltage Quad SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, CSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE AT 5V NOMINAL | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 35 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ADG788BCPZ-REEL7
This table gives cross-reference parts and alternative options found for ADG788BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG788BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG788BCPZ-REEL | CMOS, 2.5 Ω Low Voltage Quad SPDT Switch | Analog Devices Inc | ADG788BCPZ-REEL7 vs ADG788BCPZ-REEL |
ADG788BCP | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, CSP-20 | Rochester Electronics LLC | ADG788BCPZ-REEL7 vs ADG788BCP |
ADG788BCP-REEL | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, CSP-20 | Rochester Electronics LLC | ADG788BCPZ-REEL7 vs ADG788BCP-REEL |
ADG788BCP-REEL7 | IC QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG788BCPZ-REEL7 vs ADG788BCP-REEL7 |
ADG788BCPZ | CMOS, 2.5 Ω Low Voltage Quad SPDT Switch | Analog Devices Inc | ADG788BCPZ-REEL7 vs ADG788BCPZ |