Part Details for ADG734BRUZ-REEL by Analog Devices Inc
Overview of ADG734BRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for ADG734BRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4973
|
Newark | Analogue Switch, 4-Channel, Spdt, Tssop, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:1.8V To 5.5V, ± 2.5V, Ic Case/Package:Tssop, No. Of Pins:20Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG734BRUZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4520 |
|
$2.7400 / $5.1800 | Buy Now |
DISTI #
ADG734BRUZ-REELCT-ND
|
DigiKey | IC SWITCH SPDTX4 4.5OHM 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8970 In Stock |
|
$2.4985 / $4.9800 | Buy Now |
DISTI #
584-ADG734BRUZ-R
|
Mouser Electronics | Analog Switch ICs Quad SPDT RoHS: Compliant | 4526 |
|
$2.4900 / $4.9700 | Buy Now |
|
Analog Devices Inc | Quad SPDT Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.4985 / $4.9800 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Win Source Electronics | IC SWITCH QUAD SPDT 20TSSOP | 98147 |
|
$2.0730 / $3.1100 | Buy Now |
Part Details for ADG734BRUZ-REEL
ADG734BRUZ-REEL CAD Models
ADG734BRUZ-REEL Part Data Attributes:
|
ADG734BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG734BRUZ-REEL
Analog Devices Inc
CMOS, 2.5 Ω Low Voltage, Quad SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 35 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for ADG734BRUZ-REEL
This table gives cross-reference parts and alternative options found for ADG734BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG734BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG734BRUZ | CMOS, 2.5 Ω Low Voltage, Quad SPDT Switch | Analog Devices Inc | ADG734BRUZ-REEL vs ADG734BRUZ |
ADG734BRU-REEL | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADG734BRUZ-REEL vs ADG734BRU-REEL |
ADG734BRUZ-REEL7 | CMOS, 2.5 Ω Low Voltage, Quad SPDT Switch | Analog Devices Inc | ADG734BRUZ-REEL vs ADG734BRUZ-REEL7 |
ADG734BRU | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADG734BRUZ-REEL vs ADG734BRU |