Part Details for ADG1211YRUZ-REEL by Analog Devices Inc
Overview of ADG1211YRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG1211YRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG1211YRUZ-REELCT-ND
|
DigiKey | IC SW SPST-NCX4 190OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4420 In Stock |
|
$3.4401 / $6.3000 | Buy Now |
DISTI #
584-ADG1211YRUZ-R
|
Mouser Electronics | Analog Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. RoHS: Compliant | 0 |
|
$3.5300 / $6.3000 | Order Now |
|
Analog Devices Inc | +/-15V QUAD SWITCH/MUX WITH LO Min Qty: 2500 Package Multiple: 2500 | 3384 |
|
$3.4401 / $6.3000 | Buy Now |
DISTI #
54226577
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$3.7429 | Buy Now |
|
Ameya Holding Limited | IC SWITCH QUAD SPST 16TSSOP | 3384 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH QUAD SPST 16TSSOP | 42000 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH QUAD SPST 16TSSOP | 47698 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for ADG1211YRUZ-REEL
ADG1211YRUZ-REEL CAD Models
ADG1211YRUZ-REEL Part Data Attributes:
|
ADG1211YRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1211YRUZ-REEL
Analog Devices Inc
Low Capacitance, Low Charge Injection ±15 V/+12 V iCMOS Quad SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT +12 V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-on Time-Max | 125 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG1211YRUZ-REEL
This table gives cross-reference parts and alternative options found for ADG1211YRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1211YRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1211YRUZ | Low Capacitance, Low Charge Injection ±15 V/+12 V iCMOS Quad SPST Switches | Analog Devices Inc | ADG1211YRUZ-REEL vs ADG1211YRUZ |
ADG1211YRUZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153-AB, TSSOP-16 | Rochester Electronics LLC | ADG1211YRUZ-REEL vs ADG1211YRUZ |