-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance, Low Charge Injection ±15 V/+12 V iCMOS Quad SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4694
|
Newark | Analogue Sw , 4Ch, Spst, Tssop-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG1211YRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$4.6700 / $6.5200 | Buy Now |
DISTI #
505-ADG1211YRUZ-ND
|
DigiKey | IC SW SPST-NCX4 190OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1838 In Stock |
|
$3.4401 / $6.3000 | Buy Now |
DISTI #
584-ADG1211YRUZ
|
Mouser Electronics | Analog Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C RoHS: Compliant | 686 |
|
$3.5700 / $5.5500 | Buy Now |
DISTI #
V99:2348_06218529
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2313 | Americas - 133 |
|
$3.5180 / $4.4150 | Buy Now |
DISTI #
E54:1762_00115375
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 | Europe - 58 |
|
$3.2060 / $4.9320 | Buy Now |
DISTI #
V36:1790_06218529
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2320 | Americas - 56 |
|
$3.4300 / $4.3230 | Buy Now |
|
Analog Devices Inc | +/-15V QUAD SWITCH/MUX WITH LO Min Qty: 1 Package Multiple: 96 | 465 |
|
$2.3500 / $6.3000 | Buy Now |
DISTI #
67184817
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2313 | Americas - 133 |
|
$3.5180 / $4.4150 | Buy Now |
DISTI #
26758946
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 96 |
|
$4.0308 | Buy Now |
DISTI #
76875091
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2347 | Americas - 58 |
|
$3.2060 / $4.9320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1211YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1211YRUZ
Analog Devices Inc
Low Capacitance, Low Charge Injection ±15 V/+12 V iCMOS Quad SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT +12 V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-on Time-Max | 125 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG1211YRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1211YRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1211YRU | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153-AB, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG1211YRUZ vs ADG1211YRU |
ADG1211YRUZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153-AB, TSSOP-16 | Rochester Electronics LLC | ADG1211YRUZ vs ADG1211YRUZ |
ADG1211YRUZ-REEL7 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153-AB, TSSOP-16 | Rochester Electronics LLC | ADG1211YRUZ vs ADG1211YRUZ-REEL7 |
ADG1211YRUZ-REEL7 | Low Capacitance, Low Charge Injection ±15 V/+12 V iCMOS Quad SPST Switches | Analog Devices Inc | ADG1211YRUZ vs ADG1211YRUZ-REEL7 |