Part Details for ADF4001BRUZ-R7 by Analog Devices Inc
Overview of ADF4001BRUZ-R7 by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ADF4001BRUZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9103
|
Newark | Pll Clock Generator, 200Mhz, Tssop, Clock Ic Type:Pll Clock Generator, Frequency:200Mhz, No. Of Outputs:1Outputs, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Clock Ic Case Style:Tssop, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4001BRUZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 819 |
|
$3.9700 / $6.3400 | Buy Now |
DISTI #
ADF4001BRUZ-R7CT-ND
|
DigiKey | IC CLOCK GENERATOR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7858 In Stock |
|
$3.0627 / $6.1000 | Buy Now |
DISTI #
584-ADF4001BRUZ-R7
|
Mouser Electronics | Phase Locked Loops - PLL Clock Generation PLL RoHS: Compliant | 3733 |
|
$2.9100 / $6.1000 | Buy Now |
|
Analog Devices Inc | Clock Generation PLL Min Qty: 1 Package Multiple: 1000 | 2572 |
|
$3.0627 / $6.1000 | Buy Now |
DISTI #
26617653
|
Verical | Clock Generator 5MHz to 200MHz-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$3.2571 | Buy Now |
|
Chip1Cloud | Clock Generator 5MHz to 200MHz-IN 16-Pin TSSOP T/R / IC CLOCK GEN PLL 200MHZ 16TSSOP | 8700 |
|
RFQ | |
DISTI #
4022521
|
element14 Asia-Pacific | PLL CLOCK GENERATOR, 200MHZ, TSSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 819 |
|
$3.0716 / $6.4386 | Buy Now |
DISTI #
4022521RL
|
element14 Asia-Pacific | PLL CLOCK GENERATOR, 200MHZ, TSSOP RoHS: Compliant Min Qty: 10 Container: Reel | 819 |
|
$3.0716 / $5.4713 | Buy Now |
DISTI #
4022521
|
Farnell | PLL CLOCK GENERATOR, 200MHZ, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 819 |
|
$2.9937 / $6.0250 | Buy Now |
DISTI #
4022521RL
|
Farnell | PLL CLOCK GENERATOR, 200MHZ, TSSOP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 819 |
|
$2.9937 / $5.1982 | Buy Now |
Part Details for ADF4001BRUZ-R7
ADF4001BRUZ-R7 CAD Models
ADF4001BRUZ-R7 Part Data Attributes:
|
ADF4001BRUZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4001BRUZ-R7
Analog Devices Inc
200 MHz Clock Generator PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5 V NOMINAL SUPPLY | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 100 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ADF4001BRUZ-R7
This table gives cross-reference parts and alternative options found for ADF4001BRUZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4001BRUZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4001BRUZ-RL | 200 MHz Clock Generator PLL | Analog Devices Inc | ADF4001BRUZ-R7 vs ADF4001BRUZ-RL |
ADF4001BRU-REEL | 200 MHz Clock Generator PLL | Analog Devices Inc | ADF4001BRUZ-R7 vs ADF4001BRU-REEL |
ADF4001BRUZ-REEL7 | IC 200 MHz, OTHER CLOCK GENERATOR, PDSO16, TSSOP-16, Clock Generator | Analog Devices Inc | ADF4001BRUZ-R7 vs ADF4001BRUZ-REEL7 |