Part Details for ADF4001BRU-REEL by Analog Devices Inc
Overview of ADF4001BRU-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for ADF4001BRU-REEL
ADF4001BRU-REEL CAD Models
ADF4001BRU-REEL Part Data Attributes:
|
ADF4001BRU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4001BRU-REEL
Analog Devices Inc
200 MHz Clock Generator PLL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5 V NOMINAL SUPPLY | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Primary Clock/Crystal Frequency-Nom | 100 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ADF4001BRU-REEL
This table gives cross-reference parts and alternative options found for ADF4001BRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4001BRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4001BRUZ-R7 | 200 MHz Clock Generator PLL | Analog Devices Inc | ADF4001BRU-REEL vs ADF4001BRUZ-R7 |
ADF4001BRU | 200 MHz Clock Generator PLL | Analog Devices Inc | ADF4001BRU-REEL vs ADF4001BRU |
ADF4001BRUZ-REEL7 | IC 200 MHz, OTHER CLOCK GENERATOR, PDSO16, TSSOP-16, Clock Generator | Analog Devices Inc | ADF4001BRU-REEL vs ADF4001BRUZ-REEL7 |
ADF4001BRU-REEL7 | 200 MHz Clock Generator PLL | Analog Devices Inc | ADF4001BRU-REEL vs ADF4001BRU-REEL7 |