-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 x 16 Crosspoint Switch Array
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3501
|
Newark | Crosspoint Switch, Analogue, Plcc, Crosspoint Switch Type:Analogue, I/O Compatibility:Cmos/Ttl, Control Interface:Serial, Supply Voltage Min:-20.7V, Supply Voltage Max:25.2V, Ic Case/Package:Plcc, No. Of Pins:44Pins Rohs Compliant: Yes |Analog Devices AD75019JPZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 251 |
|
$39.4700 / $53.1300 | Buy Now |
DISTI #
AD75019JPZ-REELCT-ND
|
DigiKey | IC CROSSPOINT SWIT 16X16 44PLCC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
838 In Stock |
|
$37.9617 / $51.0900 | Buy Now |
DISTI #
584-AD75019JPZ-REEL
|
Mouser Electronics | Analog & Digital Crosspoint ICs 256 Analog Switches in a 16x16 Array RoHS: Compliant | 1300 |
|
$37.9500 / $51.0900 | Buy Now |
|
Analog Devices Inc | 256 Analog Switches in a 16x16 Min Qty: 1 Package Multiple: 500 | 168 |
|
$28.2600 / $51.0900 | Buy Now |
DISTI #
48268901
|
Verical | Analog General Purpose 16 x 16 44-Pin PLCC T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$40.3714 | Buy Now |
|
Ameya Holding Limited | IC CROSSPOINT SWIT 16X16 44PLCC | 168 |
|
RFQ | |
|
Chip1Cloud | IC CROSSPOINT SWIT 16X16 44PLCC | 40 |
|
RFQ | |
DISTI #
4030841
|
element14 Asia-Pacific | CROSSPOINT SWITCH, ANALOGUE, PLCC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 251 |
|
$40.0546 / $53.9228 | Buy Now |
DISTI #
4030841RL
|
element14 Asia-Pacific | CROSSPOINT SWITCH, ANALOGUE, PLCC RoHS: Compliant Min Qty: 10 Container: Reel | 251 |
|
$40.0546 / $50.3137 | Buy Now |
DISTI #
4030841
|
Farnell | CROSSPOINT SWITCH, ANALOGUE, PLCC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 251 |
|
$37.8601 / $50.9708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD75019JPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD75019JPZ-REEL
Analog Devices Inc
16 x 16 Crosspoint Switch Array
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | P-44A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Off-state Isolation-Nom | 92 dB | |
On-state Resistance Match-Nom | 20 Ω | |
On-state Resistance-Max (Ron) | 300 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
This table gives cross-reference parts and alternative options found for AD75019JPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD75019JPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD75019JP | The AD75019 Contains 256 Analog Switches in a 16 x 16 Array | Analog Devices Inc | AD75019JPZ-REEL vs AD75019JP |