Part Details for MX7501JN by Maxim Integrated Products
Overview of MX7501JN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MX7501JN
MX7501JN CAD Models
MX7501JN Part Data Attributes:
|
MX7501JN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7501JN
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 10 TO 30 SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 300 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 2000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7501JN
This table gives cross-reference parts and alternative options found for MX7501JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7501JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7501JQ | 8 - Channel Analog Multiplexer | Analog Devices Inc | MX7501JN vs AD7501JQ |
AD7501KNZ | 8 - Channel Analog Multiplexer | Analog Devices Inc | MX7501JN vs AD7501KNZ |
AD7501KN | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MX7501JN vs AD7501KN |
MX7501JQ | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Rochester Electronics LLC | MX7501JN vs MX7501JQ |
AD7501KQ | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16 | Rochester Electronics LLC | MX7501JN vs AD7501KQ |
MX7501KN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MX7501JN vs MX7501KN |
AD7501KNZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MX7501JN vs AD7501KNZ |
AD7501JN | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MX7501JN vs AD7501JN |