-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 1MHz Min, 300MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE CJ725, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-AD3PS-1+CT-ND
|
DigiKey | RF PWR DVDR 1MHZ-300MHZ 8SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
499 In Stock |
|
$10.7625 / $13.4700 | Buy Now |
DISTI #
139-AD3PS-1
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 1135 |
|
$10.5000 / $13.7400 | Buy Now |
DISTI #
SMC-AD3PS-1+
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 322 |
|
RFQ | |
|
Win Source Electronics | RF PWR DVDR 1MHZ-300MHZ 8SMD | 24737 |
|
$10.3630 / $15.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD3PS-1+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
AD3PS-1+
Mini-Circuits
Combiner, 1MHz Min, 300MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE CJ725, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):18 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | TIN OVER NICKEL | |
VSWR-Max | 1.31 |
This table gives cross-reference parts and alternative options found for AD3PS-1+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD3PS-1+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD3PS-1 | Combiner, 1MHz Min, 300MHz Max, 1.5dB Insertion Loss-Max, CASE CJ725, 8 PIN | Mini-Circuits | AD3PS-1+ vs AD3PS-1 |