AD3PS-1+
vs
AD3PS-1
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Mini-Circuits
|
|
Additional Feature |
ISOLATION-MIN (DB):18
|
ISOLATION-MIN (DB):18
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
26.99 dBm
|
26.99 dBm
|
Insertion Loss-Max |
1.5 dB
|
1.5 dB
|
JESD-609 Code |
e3
|
e0
|
Operating Frequency-Max |
300 MHz
|
300 MHz
|
Operating Frequency-Min |
1 MHz
|
1 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
COMBINER
|
COMBINER
|
Terminal Finish |
TIN OVER NICKEL
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.31
|
1.14
|
Base Number Matches |
3
|
3
|
Package Description |
|
CASE CJ725, 8 PIN
|
HTS Code |
|
8517.70.00.00
|
|
|
|