Part Details for ACPM-5001-TR1 by Avago Technologies
Overview of ACPM-5001-TR1 by Avago Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPM-5001-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2300 |
|
RFQ | ||
|
Bristol Electronics | 998 |
|
RFQ | ||
|
Quest Components | SPECIALTY TELECOM CIRCUIT, PDSO10 | 2300 |
|
$0.5670 / $1.3500 | Buy Now |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, PDSO10 | 798 |
|
$0.8910 / $2.1600 | Buy Now |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, PDSO10 | 80 |
|
$5.9200 / $9.6000 | Buy Now |
|
Sense Electronic Company Limited | QFN | 1965 |
|
RFQ |
Part Details for ACPM-5001-TR1
ACPM-5001-TR1 CAD Models
ACPM-5001-TR1 Part Data Attributes:
|
ACPM-5001-TR1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPM-5001-TR1
Avago Technologies
SPECIALTY TELECOM CIRCUIT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, GREEN, PLASTIC, SMT-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SOIC | |
Package Description | HTSON, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ACPM-5001-TR1
This table gives cross-reference parts and alternative options found for ACPM-5001-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPM-5001-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPM-5001-BLK | Telecom Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, GREEN, PLASTIC, SMT-10 | Broadcom Limited | ACPM-5001-TR1 vs ACPM-5001-BLK |
ACPM-5001-BLK | SPECIALTY TELECOM CIRCUIT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, GREEN, PLASTIC, SMT-10 | Avago Technologies | ACPM-5001-TR1 vs ACPM-5001-BLK |
ACPM-5001-TR1 | Telecom Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, GREEN, PLASTIC, SMT-10 | Broadcom Limited | ACPM-5001-TR1 vs ACPM-5001-TR1 |