Part Details for ACPM-5001-BLK by Broadcom Limited
Overview of ACPM-5001-BLK by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPM-5001-BLK
ACPM-5001-BLK CAD Models
ACPM-5001-BLK Part Data Attributes:
|
ACPM-5001-BLK
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPM-5001-BLK
Broadcom Limited
Telecom Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, GREEN, PLASTIC, SMT-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | HTSON, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ACPM-5001-BLK
This table gives cross-reference parts and alternative options found for ACPM-5001-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPM-5001-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPM-5001-BLK | SPECIALTY TELECOM CIRCUIT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, GREEN, PLASTIC, SMT-10 | Avago Technologies | ACPM-5001-BLK vs ACPM-5001-BLK |
ACPM-5001-TR1 | SPECIALTY TELECOM CIRCUIT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, GREEN, PLASTIC, SMT-10 | Avago Technologies | ACPM-5001-BLK vs ACPM-5001-TR1 |
ACPM-5001-TR1 | Telecom Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, GREEN, PLASTIC, SMT-10 | Broadcom Limited | ACPM-5001-BLK vs ACPM-5001-TR1 |