Part Details for A2450 by Sensata Technologies
Overview of A2450 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-A2450
|
Mouser Electronics | Solid State Relays - Industrial Mount 50A 240VAC AC RoHS: Compliant | 28 |
|
$58.1800 / $65.9400 | Buy Now |
DISTI #
71032555
|
Verical | Solid State Relay 4mA 280V AC-IN 50A 280V AC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$60.1300 / $62.4300 | Buy Now |
DISTI #
A2450
|
TTI | Solid State Relays - Industrial Mount 50A 240VAC AC Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$55.4100 / $62.4400 | Buy Now |