Part Details for A2450 by Crydom Inc
Overview of A2450 by Crydom Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for A2450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1638
|
Newark | Solid State Relay, 50A, 90-280Vac, Panel, Contact Configuration:Spst-No, Load Current:50A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom A2450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$72.0400 | Buy Now |
DISTI #
01M6941
|
Newark | Ssr, 50A, 240Vac, Contact Configuration:Spst-No, Load Current:50A, Operating Voltage Max:280Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Control Voltage Min:90Vac, Rohs Compliant: Yes |Sensata/crydom A2450 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9600 / $68.6600 | Buy Now |
DISTI #
CC1015-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$58.2102 / $65.9700 | Buy Now |
DISTI #
70130418
|
RS | Solid State Relay, 280 VAC, SPST-NO, 50A/280V, Zero Switching, S1 Series | Sensata - Crydom A2450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 248 |
|
$69.2700 | Buy Now |
DISTI #
CRYA2450
|
Heilind Electronics | SSR, PNL MT, IP00, 280VAC/50 A, 90-280VAC IN, 0 CROSS | Americas - 15 in Stock |
|
$57.5447 / $69.0536 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/50A,90-280VAC,ZC RoHS: Compliant |
18 In Stock |
|
$54.7900 / $60.8200 | Buy Now |
DISTI #
70832261
|
Verical | Solid State Relay 4mA 280V AC-IN 50A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 1 |
|
$76.3112 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$54.0000 | Buy Now |
|
Quest Components | 1 |
|
$58.5000 | Buy Now | |
|
Quest Components | 3 |
|
$117.1540 / $123.3200 | Buy Now |
Part Details for A2450
A2450 CAD Models
A2450 Part Data Attributes:
|
A2450
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A2450
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.004 A | |
Control Voltage | 90 V | |
Forward Current-Max | 0.01 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |
Alternate Parts for A2450
This table gives cross-reference parts and alternative options found for A2450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2450-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | A2450 vs A2450-10 |
A2450-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, | Sensata Circuit Breakers | A2450 vs A2450-10 |
A2450 | Trigger Output SSR, 1-Channel, 4000V Isolation, | Sensata Circuit Breakers | A2450 vs A2450 |