Part Details for XC95144XL-10TQ100I by AMD Xilinx
Overview of XC95144XL-10TQ100I by AMD Xilinx
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for XC95144XL-10TQ100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8678
|
Newark | Cpld, Flash, 10Ns, 100Mhz, Tqfp-100, Cpld Type:Flash, No. Of Macrocells:144, No. Of I/O S:81I/O S, Logic Case Style:Tqfp, No. Of Pins:100Pins, Frequency:100Mhz, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Propagation Delay:10Ns, Rohs Compliant: No |Amd Xilinx XC95144XL-10TQ100I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8100 | Buy Now |
|
Quest Components | Flash Based Complex PLD, 144 Cell, 10ns, 100 Pin, Plastic, QFP | 8 |
|
$38.0903 / $40.0950 | Buy Now |
DISTI #
XC95144XL-10TQ100I
|
Direct Components, Inc. | 18 |
|
RFQ |
Part Details for XC95144XL-10TQ100I
XC95144XL-10TQ100I CAD Models
XC95144XL-10TQ100I Part Data Attributes:
|
XC95144XL-10TQ100I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC95144XL-10TQ100I
AMD Xilinx
Flash PLD, 10ns, 144-Cell, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | YES | |
Clock Frequency-Max | 81.3 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
JTAG BST | YES | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 81 | |
Number of Inputs | 81 | |
Number of Macro Cells | 144 | |
Number of Outputs | 81 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 81 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for XC95144XL-10TQ100I
This table gives cross-reference parts and alternative options found for XC95144XL-10TQ100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC95144XL-10TQ100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC95144XL-10TQG100I | Flash PLD, 10ns, 144-Cell, CMOS, PQFP100, LEAD FREE, TQFP-100 | AMD Xilinx | XC95144XL-10TQ100I vs XC95144XL-10TQG100I |