-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402A101JNAAJ
|
Avnet Abacus | Cap Ceramic 100pF 50V C0G 5% SMD 0402 125�C T/R - Tape and Reel (Alt: VJ0402A101JNAAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402A101JNAAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A101JNAAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for VJ0402A101JNAAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A101JNAAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0402101J1HSR | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A101JNAAJ vs C0G0402101J1HSR |
04025A101JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A101JNAAJ vs 04025A101JA77A |
VJ0402A101JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402A101JNAAJ vs VJ0402A101JXACW1BC |
KGM05ACG1H101JN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A101JNAAJ vs KGM05ACG1H101JN |
C0G0402101J1HNR | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A101JNAAJ vs C0G0402101J1HNR |
C0G0402101J1HPB | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A101JNAAJ vs C0G0402101J1HPB |
0402NPO101JT2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A101JNAAJ vs 0402NPO101JT2AT |
TDCF500G101J1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | VJ0402A101JNAAJ vs TDCF500G101J1GV001T |
C0G0402101J1HNB | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A101JNAAJ vs C0G0402101J1HNB |
C0G0402101J1HRR | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | VJ0402A101JNAAJ vs C0G0402101J1HRR |