Part Details for C0G0402101J1HRR by Cinetech Industrial Co Ltd
Overview of C0G0402101J1HRR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Part Details for C0G0402101J1HRR
C0G0402101J1HRR CAD Models
C0G0402101J1HRR Part Data Attributes:
|
C0G0402101J1HRR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G0402101J1HRR
Cinetech Industrial Co Ltd
CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.& Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Manufacturer Series | 0402(G,JTOL) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402 ( G, J TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for C0G0402101J1HRR
This table gives cross-reference parts and alternative options found for C0G0402101J1HRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G0402101J1HRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0402101J1HSR | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G0402101J1HRR vs C0G0402101J1HSR |
04025A101JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402101J1HRR vs 04025A101JA77A |
VJ0402A101JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | C0G0402101J1HRR vs VJ0402A101JXACW1BC |
KGM05ACG1H101JN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402101J1HRR vs KGM05ACG1H101JN |
C0G0402101J1HNR | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G0402101J1HRR vs C0G0402101J1HNR |
C0G0402101J1HPB | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G0402101J1HRR vs C0G0402101J1HPB |
0402NPO101JT2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402101J1HRR vs 0402NPO101JT2AT |
TDCF500G101J1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | C0G0402101J1HRR vs TDCF500G101J1GV001T |
VJ0402A101JNAAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | C0G0402101J1HRR vs VJ0402A101JNAAJ |
C0G0402101J1HNB | CAP,CERAMIC,100PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G0402101J1HRR vs C0G0402101J1HNB |