-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3511
|
Newark | 10A, 100V, Smpc, Trench Sky Rect. |Vishay V10P10HM3_A/I Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2830 / $0.3680 | Buy Now |
DISTI #
V10P10HM3_A/I
|
Avnet Americas | Diode Schottky Rectifier 100V 10A 3-Pin TO-277A Plastic T/R - Bulk (Alt: V10P10HM3_A/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3877 | Buy Now |
DISTI #
78-V10P10HM3_A/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 100V, SMPC, TRENCH SKY RECT. RoHS: Compliant | 7582 |
|
$0.2670 / $0.8100 | Buy Now |
|
Quest Components | 56 |
|
$0.5000 / $1.0000 | Buy Now | |
DISTI #
V10P10HM3_A/I
|
Avnet Americas | Diode Schottky Rectifier 100V 10A 3-Pin TO-277A Plastic T/R - Bulk (Alt: V10P10HM3_A/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3877 | Buy Now |
DISTI #
V10P10HM3_A/I
|
Avnet Asia | Diode Schottky Rectifier 100V 10A 3-Pin TO-277A Plastic T/R (Alt: V10P10HM3_A/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureTO-277A Forward Surge Current Ifsm180A Reverse peak voltage Vrrm100V Voltage Rating100V Forward current If10A | 5385 |
|
$0.5507 / $0.8804 | Buy Now |
DISTI #
V10P10HM3_A/I
|
EBV Elektronik | (Alt: V10P10HM3_A/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V10P10HM3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10P10HM3_A/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for V10P10HM3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10P10HM3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10P10-M3/86A | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | V10P10HM3_A/I vs V10P10-M3/86A |
V10P10HE3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | V10P10HM3_A/I vs V10P10HE3/87A |
V10P10HM3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V10P10HM3_A/I vs V10P10HM3/86A |
V10P10-E3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | V10P10HM3_A/I vs V10P10-E3/87A |
V10P10-M3/87A | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | V10P10HM3_A/I vs V10P10-M3/87A |
V10P10HE3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | V10P10HM3_A/I vs V10P10HE3/86A |
V10P10HM3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V10P10HM3_A/I vs V10P10HM3_A/H |
V10P10-E3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A, ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | V10P10HM3_A/I vs V10P10-E3/86A |